Honeywell Technologies ABPDANV030PGSA3 Pressure SensorBoard 6 DIP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 50 units)*

₩3,204,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 50 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
50 - 50₩64,080.00₩3,204,040.00
100 - 150₩62,480.00₩3,123,980.00
200 +₩61,518.00₩3,075,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
211-9890
제조사 부품 번호:
ABPDANV030PGSA3
제조업체:
Honeywell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell

Sensor Type

Piezoresistive Pressure Sensor

Product Type

Pressure Sensor

Maximum Overload Pressure

1724kPa

Mount Type

Board

Package Type

DIP

Pin Count

6

Minimum Supply Voltage

-0.3V

Maximum Operating Pressure

30 psi

Port Type

Single Axial Barbed

Maximum Supply Voltage

5V

Accuracy

±0.25 %

Maximum Operating Temperature

+85°C

Height

3.63mm

Standards/Approvals

BPA Free, LFGB, NSF-169

Length

7.3mm

Width

6.3mm

Series

ABP

Minimum Operating Pressure

0psi

Minimum Operating Temperature

-40°C

Automotive Standard

ISO 9001

Honeywell ABP Series Gauge Pressure Sensor, 30psi Maximum Operating Pressure, ±0.25% Accuracy - ABPDANV030PGSA3


This gauge pressure sensor is a board-mounted transducer designed to provide ratiometric analogue or digital pressure readings for gas and liquid media within specified ranges. Calibrated and temperature-compensated, it updates pressure outputs at high rates and operates from a single low-voltage supply, making it suitable for Compact electronic systems that require precise gauge pressure measurement.

Features and Benefits:


• ±0.25% accuracy pressure sensor delivers high measurement fidelity
• 0-85°C operating temperature sensor supports wide thermal use
• 6-pin DIP board-mount pressure sensor simplifies PCB installation
• low-voltage 0 to 5V pressure sensor allows flexible supply selection
• 1724 kPa overload protection sensor guards against overpressure events
• single axial barbed port pressure transducer enables straightforward tubing connection

Applications


• Suitable for CPAP and ventilator pressure monitoring in medical devices
• Ideal for pneumatic control and valve position feedback in industrial systems
• Used with liquid-compatible versions for wet-wet differential sensing
• Can be used for pressure measurement in commercial appliances
• Used for process gas monitoring in life-science equipment

What output options are available?


The device provides ratiometric analogue or 12-bit digital outputs compatible with I2C or SPI communications.

How is long-term performance maintained?


Long-term stability is specified as ±0.25% FSS after 1000 hr at 25°C and the sensor is calibrated and temperature-compensated on-board.

Which media can be connected to the ports?


Dry gases may be used with the standard option while a liquid-media option includes a silicone-based gel to allow non-corrosive liquids and condensation exposure.

What environmental stresses can it tolerate?


It meets vibration of 15 g (10 Hz to 2 kHz), shock of 100 g (6 ms), and storage between -40°C and 85°C.

What quality and safety standards apply?


The product is manufactured to ISO 9001 processes and the liquid-media options have NSF-169, LFGB and BPA-free certification.

관련된 링크들