SMC Pressure Sensor Controller PSE300, PNP x 2, IP40, IP65, 50mA 24V dc
- RS 제품 번호:
- 458-502
- 제조사 부품 번호:
- PSE303-M
- 제조업체:
- SMC
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 458-502
- 제조사 부품 번호:
- PSE303-M
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pressure Sensor Controller | |
| Switch Output | NPN or PNP | |
| Current | 50mA | |
| Display Type | Digital | |
| Number of Switching Outputs | 2 | |
| Series | PSE300 | |
| Voltage | 24V dc | |
| IP Rating | IP40, IP65 | |
| Analogue Output | 4 → 20 mA, 1 → 5 V | |
| Number of Sensor Inputs | 1 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, RoHS, CSA, CE | |
| Length | 3mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pressure Sensor Controller | ||
Switch Output NPN or PNP | ||
Current 50mA | ||
Display Type Digital | ||
Number of Switching Outputs 2 | ||
Series PSE300 | ||
Voltage 24V dc | ||
IP Rating IP40, IP65 | ||
Analogue Output 4 → 20 mA, 1 → 5 V | ||
Number of Sensor Inputs 1 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, RoHS, CSA, CE | ||
Length 3mm | ||
- COO (Country of Origin):
- JP
The SMC Sensor represents the pinnacle of precision engineering in the world of pneumatic technology. Perfectly designed to enhance performance, it stands out with its reliability and efficiency. This product has been meticulously crafted to cater to the demanding needs of industrial applications. Its innovative design integrates seamlessly with existing systems, providing rapid response and consistent operation. Users can expect top-tier functionality, tailored specifically for challenging environments, ensuring durability and longevity. The compact form factor does not compromise on power, making it the ideal choice for various applications, from automation to precision control.
Designed for rapid response to improve overall system efficiency
Compact design enables easy integration into limited spaces
Engineered for consistent performance under varying conditions
Robust construction ensures durability in demanding environments
Optimised for seamless compatibility with other pneumatic components
User friendly interface simplifies installation and operation
Advanced technology reduces energy consumption and enhances sustainability
관련된 링크들
- SMC Pressure Sensor Controller PSE300, PNP x 2, IP40, IP65, 20mA
- SMC Pressure Sensor Controller PSE300, PNP x 2, IP65, IP40, 50mA 24V dc
- SMC Pressure Sensor Controller PSE300, PNP x 2, IP40, 50mA 24V
- SMC Pressure Sensor Controller PSE300, PNP x 2, IP40, 50mA 12V dc, 24 V dc
- SMC Pressure Sensor Controller PSE, PNP x 2, IP40, IP65, 20mA
- SMC Pressure Sensor Controller PSE, PNP x 2, IP40, 50mA
- Parker PSE series 8 bar Pneumatic Logic Controller
- SMC Pressure Sensor, IP65 100 kPa 24V 60 °C