Watts Pressure Reducing Valve Threaded, Threaded
- RS 제품 번호:
- 178-0058
- 제조사 부품 번호:
- 2266206
- 제조업체:
- Watts
Subtotal (1 unit)*
₩41,820.00
재고있음
- 추가로 2026년 10월 26일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩41,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 178-0058
- 제조사 부품 번호:
- 2266206
- 제조업체:
- Watts
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Watts | |
| Product Type | Pressure Reducing Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 1/4 in | |
| Body Material | Brass | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 1/4 in | |
| Inlet Port Gender | Male | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Minimum Outlet Pressure | 0bar | |
| Maximum Outlet Pressure | 10bar | |
| 모두 선택 | ||
|---|---|---|
브랜드 Watts | ||
Product Type Pressure Reducing Valve | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 1/4 in | ||
Body Material Brass | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 1/4 in | ||
Inlet Port Gender Male | ||
Outlet Thread Standard G | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Minimum Outlet Pressure 0bar | ||
Maximum Outlet Pressure 10bar | ||
제외
- COO (Country of Origin):
- FR
Pressure reducing valve factory set at 3 bar. The setting is adjustable between 1,5 and 4 bar. Controllable check valve approved.
Easy mounting.
Respect for standards.
Competitive price.
Reduced weight and dimension.
3 times less time to install.
Simple construction ensuring reliability and longevity.
관련된 링크들
- Watts Pressure Reducing Valve Threaded, Threaded
- RS PRO Pressure Reducing Valve Threaded, Threaded
- Spirax Sarco Pressure Reducing Valve Threaded, Threaded
- Valsteam ADCA Pressure Reducing Valve Threaded, Threaded
- Altecnic Pressure Reducing Valve Threaded, Threaded
- RS PRO Pressure Reducing Valve
- RS PRO Pressure Reducing Valve Compression
- RS PRO Pressure Reducing Valve Screw