Druck G 1/4 RS232 Pressure Gauge, 95 mm, 7 bar
- RS 제품 번호:
- 787-4662
- 제조사 부품 번호:
- DPI104S-10G
- 제조업체:
- Druck
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩2,891,780.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,891,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 787-4662
- 제조사 부품 번호:
- DPI104S-10G
- 제조업체:
- Druck
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Druck | |
| Maximum Pressure Measurement | 7bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Connection Type | 1/4 NPT Male, G1/4 Male | |
| Accuracy | ±0.05 % | |
| Interface Type | RS232 | |
| Series | DPI 104 | |
| Case Material | ABS, Polycarbonate | |
| Dial Size | 95mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN-60079-14, ATEX, CE, WEEE (UK SI 2013/3113,EU directive 2012/19/EU), UL-61010-1, UK SI 2016/1107 (as amended by SI 2019/696), UKEX, UKCA, Pressure Equipment Directive 2014/68/EU, INMETRO, IECEx, EU Directive 2014/34/EU, ETL | |
| 모두 선택 | ||
|---|---|---|
브랜드 Druck | ||
Maximum Pressure Measurement 7bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Connection Type 1/4 NPT Male, G1/4 Male | ||
Accuracy ±0.05 % | ||
Interface Type RS232 | ||
Series DPI 104 | ||
Case Material ABS, Polycarbonate | ||
Dial Size 95mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN-60079-14, ATEX, CE, WEEE (UK SI 2013/3113,EU directive 2012/19/EU), UL-61010-1, UK SI 2016/1107 (as amended by SI 2019/696), UKEX, UKCA, Pressure Equipment Directive 2014/68/EU, INMETRO, IECEx, EU Directive 2014/34/EU, ETL | ||
- COO (Country of Origin):
- CN
Druck Pressure Gauge, Digital Display, 7 bar Maximum Pressure Measurement - DPI104S-10G
This pressure gauge by Druck is a high-quality digital gauge with a G 1/4 connection. It offers ±0.05% accuracy and is suitable for a wide range of applications in various industries. With a Durable ABS and PC case material, this gauge can withstand temperatures from -10 °C to +50 °C and pressures up to 7 bar.
Features & Benefits
• Digital display for easy reading of measurements
• RS232 Interface for seamless data transfer
• Compact 95 mm gauge outside diameter
• Bottom entry mounting style for convenient installation
Applications
• Ideal for use in automation, electronics, electrical, and mechanical industries due to its high accuracy and reliable performance.
Can it measure high pressures accurately?
Yes, this pressure gauge can measure pressures up to 7 bar with ±0.05% accuracy.
Is it suitable for extreme temperature conditions?
The gauge can operate at temperatures ranging from -10 °C to +50 °C without any issues.
Will it fit easily into existing setups?
With a G 1/4 connection and bottom entry mounting style, the gauge can be installed seamlessly.
관련된 링크들
- Druck G 1/4 RS232 Pressure Gauge, 95 mm, 200 bar
- Druck G 1/4 RS232 Pressure Gauge, 95 mm, 70 bar
- Druck G 1/4 RS232 Pressure Gauge, 95 mm, 350 bar
- Druck G 1/4 RS232 Pressure Gauge, 95 mm, 2 bar
- Druck G 1/4 RS232 Pressure Gauge, 95 mm, 7 bar
- Druck G 1/4 RS232 Pressure Gauge, 95 mm, 20 bar
- Druck G 1/4 RS232 Pressure Gauge, 95 mm, 0.7 bar
- Druck 1/4 in NPT RS232 Pressure Gauge, 95 mm, 20 bar