Enerpac, 100 mm 1/2 in NPTF Pressure Gauge, 700 bar
- RS 제품 번호:
- 750-2730
- 제조사 부품 번호:
- GF10B
- 제조업체:
- Enerpac
Subtotal (1 unit)*
₩444,220.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩444,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 750-2730
- 제조사 부품 번호:
- GF10B
- 제조업체:
- Enerpac
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Enerpac | |
| Maximum Pressure Measurement | 700bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | 1/2 in | |
| Connection Type | NPTF | |
| Accuracy | ±1 % | |
| Series | GF | |
| Case Material | Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Dial Size | 100mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Enerpac | ||
Maximum Pressure Measurement 700bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size 1/2 in | ||
Connection Type NPTF | ||
Accuracy ±1 % | ||
Series GF | ||
Case Material Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Dial Size 100mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
Pressure Gauges - 700 bar
Enerpac Hydraulic Force and Pressure Gauges are calibrated with a dual scale for reading:
Pressure and force in bar and kN (GF-Series) OR
Pressure in bar or psi (GP-Series)
The pressure gauges offer:
Excellent readability (100mm dial)
Fast and easy installation
Stainless steel case, providing good corrosion resistance
The gauge has a 100mm dia. face and a 1/2 in. NPTF port connection
Accuracy: ±1% of full scale
Hose Fittings & Accessories
Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.
Note
Working pressure quoted is the maximum acceptable system pressure: 700 bar (10k bar).
관련된 링크들
- Enerpac, 100 mm 1/2 in NPTF Pressure Gauge, 700 bar
- Enerpac In Line Mount Mounting Hydraulic Flow Control Valve, NPTF, 700 bar, V82
- Enerpac Steel (Dust Cap) Hydraulic Quick Connect Coupling Female NPTF 3/8 in, 700 bar
- Enerpac Steel (Dust Cap) Hydraulic Quick Connect Coupling Male NPTF 3/8 in, 700 bar
- WIKA, 80 mm 1/4 in NPT NPTF Pressure Gauge, 1 bar
- WIKA, 80 mm 1/4 in NPT NPTF Differential Pressure Gauge, 7 bar
- WIKA, 80 mm 1/4 in NPT NPTF Differential Pressure Gauge, 1 bar
- WIKA, 80 mm 1/4 in NPT NPTF Differential Pressure Gauge, 4 bar