WIKA, 040 mm Type R Pressure Gauge, 1.6 bar
- RS 제품 번호:
- 447-8946
- 제조사 부품 번호:
- 7833462
- 제조업체:
- WIKA
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩27,760.00
재고있음
- 267 개 단위 배송 준비 완료
- 추가로 2027년 4월 15일 부터 186 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩27,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 447-8946
- 제조사 부품 번호:
- 7833462
- 제조업체:
- WIKA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WIKA | |
| Maximum Pressure Measurement | 1.6bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | R 1/8 ISO 7 x 12.7 | |
| Connection Type | Type R | |
| Accuracy | ±1.6 % | |
| Series | 111.12 | |
| Case Material | Plastic | |
| Dial Size | 040mm | |
| Connection Location | Back Entry | |
| Dial Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 WIKA | ||
Maximum Pressure Measurement 1.6bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection R 1/8 ISO 7 x 12.7 | ||
Connection Type Type R | ||
Accuracy ±1.6 % | ||
Series 111.12 | ||
Case Material Plastic | ||
Dial Size 040mm | ||
Connection Location Back Entry | ||
Dial Colour White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1 | ||
제외
- COO (Country of Origin):
- PL

Centre Back Connection
These Wika pressure gauges are designed on the Bourdon tube operating principle. These gauges can be used within small capacity compressors, medical engineering, heating and Air Conditioning applications. Ideal for pneumatic applications. These gauges are reliable and work well monitoring the pressures of gaseous and liquid media (except highly viscous media).
Features & Benefits
"Bourdon tube operating principle
Dual scale - calibrated in bar and psi
Ambient operating temperature -40 to +60°C
Medium operating temperature +60°C
Accuracy ±2.5% FSD (EN837-1/6 class 2.5)
Rear connection with BSP tapered thread"
Product Application Information
Positive pressure gauges are suitable for a variety of installations including,
Pneumatics, heating and air-conditioning technology, small capacity compressors and medical engineering."
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
관련된 링크들
- WIKA, 40 mm Type R Pressure Gauge, 16 bar
- WIKA, 50 mm 1/8 in R Type R Pressure Gauge, 4 bar
- WIKA, 50 mm R 1/8 BSPT Pressure Gauge, 6 bar
- WIKA, 40 mm R 1/4 in Pressure Gauge, 6 bar
- WIKA, 50 mm G 1/4 Type G Pressure Gauge, 6 bar
- WIKA, 100 mm G 1/2 Type G Pressure Gauge, 6 bar
- WIKA, 100 mm G 1/4 Type G Pressure Gauge, 6 bar
- WIKA, 63 mm G 1/8 Type G Pressure Gauge, 6 bar