WIKA, 100 mm DN 50.8 Tube Pressure Gauge, 10 bar
- RS 제품 번호:
- 268-8247
- 제조사 부품 번호:
- 48773986
- 제조업체:
- WIKA
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 268-8247
- 제조사 부품 번호:
- 48773986
- 제조업체:
- WIKA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | DN 50.8 (Pipe Dimension 50.8 x 1.6) | |
| Connection Size | DN 50.8 | |
| Connection Type | Tube | |
| Series | DSS22F | |
| Case Material | 316L Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | EN 10204-3.1, ASME BPE SF3, EN 837-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection DN 50.8 (Pipe Dimension 50.8 x 1.6) | ||
Connection Size DN 50.8 | ||
Connection Type Tube | ||
Series DSS22F | ||
Case Material 316L Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals EN 10204-3.1, ASME BPE SF3, EN 837-1 | ||
- COO (Country of Origin):
- DE
The WIKA Pressure gauge with mounted diaphragm seal with clamping connection is used to protect the pressure measuring instrument from aggressive, adhesive, crystallising, corrosive, highly viscous, environmentally hazardous or toxic media. The pressure is transmitted to the measuring instrument via the system fill fluid whichis inside the Diaphragm seal system.
Quick and easy dismounting
Easy cleaning
관련된 링크들
- WIKA, 100 mm DN 50 DN 50 Pressure Gauge, 9 bar
- WIKA, 100 mm DN 25 Milk Tube Screw Connection Pressure Gauge, 10 bar
- WIKA, 100 mm DN 50 Pressure Gauge, 6 bar
- WIKA, 100 mm DN 50 Pressure Gauge, 25 bar
- WIKA, 100 mm DN 50 Pressure Gauge, 10 bar
- WIKA DN 50.8 Pressure Gauge, 6 bar
- WIKA, 100 mm DN 50 Screw Pressure Gauge, 10 bar
- WIKA, 100 mm DN 50 Screw Pressure Gauge, 16 bar