WIKA, 100 mm DN 38.1 Clamping Terminal Pressure Gauge, 9 bar
- RS 제품 번호:
- 268-8242
- 제조사 부품 번호:
- 48773396
- 제조업체:
- WIKA
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 268-8242
- 제조사 부품 번호:
- 48773396
- 제조업체:
- WIKA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WIKA | |
| Maximum Pressure Measurement | 9bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Pipe Dimensions Per Bs 4825 Part 3 or O.D. Tube | |
| Connection Size | DN 38.1 | |
| Connection Type | Clamping Terminal | |
| Series | DSS22F | |
| Case Material | 316L Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | EP, EN 837-1, FDA, USP, ASME BPE SF3 certificate 3.1 acc. EN 10204-3.1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 WIKA | ||
Maximum Pressure Measurement 9bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Pipe Dimensions Per Bs 4825 Part 3 or O.D. Tube | ||
Connection Size DN 38.1 | ||
Connection Type Clamping Terminal | ||
Series DSS22F | ||
Case Material 316L Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals EP, EN 837-1, FDA, USP, ASME BPE SF3 certificate 3.1 acc. EN 10204-3.1 | ||
- COO (Country of Origin):
- DE
The WIKA Pressure gauge with mounted diaphragm seal with clamping connection is used to protect the pressure measuring instrument from aggressive, adhesive, crystallising, corrosive, highly viscous, environmentally hazardous or toxic media. The pressure is transmitted to the measuring instrument via the system fill fluid whichis inside the Diaphragm seal system.
Quick and easy dismounting
Easy cleaning
관련된 링크들
- WIKA, 100 mm DN 38.1 Clamping Terminal Pressure Gauge, 5 bar
- WIKA, 100 mm DN 38.1 Clamping Terminal Pressure Gauge, 25 bar
- WIKA, 100 mm DN 38.1 Clamping Terminal Pressure Gauge, 10 bar
- WIKA, 100 mm DN 38 DN 38 Pressure Gauge, 10 bar
- WIKA, 100 mm DN 38 DN 38 Pressure Gauge, 6 bar
- WIKA, 100 mm DN 38.1 DN 38.1 Pressure Gauge, 9 bar
- WIKA, 100 mm DN 38.1 DN 38.1 Pressure Gauge, 4 bar
- WIKA, 100 mm DN 38.1 DN 38.1 Pressure Gauge, 10 bar