WIKA, 100 mm G 1/4 Diaphragm Seal Connector Pressure Gauge, 60 kPa
- RS 제품 번호:
- 268-8169
- 제조사 부품 번호:
- 48766820
- 제조업체:
- WIKA
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩4,920,020.00
제조사가 재고 비축중
- 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,920,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-8169
- 제조사 부품 번호:
- 48766820
- 제조업체:
- WIKA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 60kPa | |
| Minimum Pressure Measurement | -100kPa | |
| Pressure Connection | Diaphragm Seal | |
| Connection Size | G 1/4 | |
| Connection Type | Diaphragm Seal Connector | |
| Series | DSS1 | |
| Case Material | 316 Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | EN 10204 2.2, ATEX Zone 1, NACE MR 0175 | |
| 모두 선택 | ||
|---|---|---|
브랜드 WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 60kPa | ||
Minimum Pressure Measurement -100kPa | ||
Pressure Connection Diaphragm Seal | ||
Connection Size G 1/4 | ||
Connection Type Diaphragm Seal Connector | ||
Series DSS1 | ||
Case Material 316 Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals EN 10204 2.2, ATEX Zone 1, NACE MR 0175 | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge is designed especially for increased safety requirements within the process industry. It is particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media, also in aggressive environments and harsh operations.
Excellent load cycle stability and shock resistance
Especially robust design
관련된 링크들
- WIKA, 100 mm DN 25 Diaphragm Seal Connector Pressure Gauge, 1000 kPa
- WIKA, 100 mm DN 50 Diaphragm Seal Connector Pressure Gauge, 250 kPa
- WIKA, 100 mm DN 50 Diaphragm Seal Connector Pressure Gauge, 400 kPa
- WIKA, 100 mm DN 50 Diaphragm Seal Connector Pressure Gauge, 100 kPa
- WIKA, 100 mm G 1/2 Diaphragm Seal Connector Pressure Gauge, 60 bar
- WIKA, 100 mm 1 Diaphragm Seal Connector Pressure Gauge, 4 bar
- WIKA, 100 mm G 1/4 Diaphragm Seal Connector Pressure Gauge, 40 bar
- WIKA, 100 mm G 1/4 Diaphragm Seal Connector Pressure Gauge, 6 bar