WIKA, 63 mm DN 38.1 Clamp Pressure Gauge, 6 bar
- RS 제품 번호:
- 268-5587
- 제조사 부품 번호:
- 48790203
- 제조업체:
- WIKA
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
Calibration Options:
개당
₩758,786.00
- RS 제품 번호:
- 268-5587
- 제조사 부품 번호:
- 48790203
- 제조업체:
- WIKA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 6bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Diaphragm Seal | |
| Connection Size | DN 38.1 | |
| Connection Type | Clamp | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | ASME BPE SF3, EP, FDA, USP | |
| 모두 선택 | ||
|---|---|---|
브랜드 WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 6bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Diaphragm Seal | ||
Connection Size DN 38.1 | ||
Connection Type Clamp | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 63mm | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals ASME BPE SF3, EP, FDA, USP | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality material. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.
Shock resistance
Robust design
관련된 링크들
- WIKA, 63 mm DN 38.1 Clamp Pressure Gauge, 6 bar
- WIKA, 63 mm DN 38 Clamp Pressure Gauge, 10 bar
- WIKA, 63 mm DN 38.1 Tri-Clamp Pressure Gauge, 5 bar
- WIKA, 63 mm DN 38.1 Tri-Clamp Pressure Gauge, 10 bar
- WIKA, 63 mm DN 38.1 Tri-Clamp Pressure Gauge, 6 bar
- WIKA, 63 mm DN 38.1 Tri-Clamp Pressure Gauge, 4 bar
- WIKA, 63 mm DN 38.1 Tri-Clamp Pressure Gauge, 16 bar
- WIKA, 63 mm DN 38.1 Tri-Clamp Pressure Gauge, 7 bar