WIKA, 80 mm 1/2 in NPT 1/2 in NPT Differential Pressure Gauge, 1.6 bar

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

Calibration Options:

RS 제품 번호:
268-5562
제조사 부품 번호:
48788228
제조업체:
WIKA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WIKA

Product Type

Differential Pressure Gauge

Maximum Pressure Measurement

1.6bar

Minimum Pressure Measurement

0bar

Connection Size

1/2 in NPT

Accuracy

3 %

Connection Type

1/2 in NPT

Series

700.01

Dial Size

80mm

Connection Location

Side Entry

Standards/Approvals

EU

COO (Country of Origin):
DE
The WIKA Differential pressure gauge is particularly intended for the monitoring of differential pressures even in the case of high working pressures in gas and Air preparation and supply systems. Its modular design with a measuring system of stainless steel enables an optimal price/performance ratio.

High overload capacity

Compact system case

관련된 링크들