WIKA, 100 mm G 1/4 Pressure Gauge, 100 mbar

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

Calibration Options:

개당

₩1,203,886.00

RS 제품 번호:
268-5531
제조사 부품 번호:
48785410
제조업체:
WIKA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

100mbar

Minimum Pressure Measurement

-100mbar

Pressure Connection

G 1/4 B

Connection Size

G 1/4

Series

63X.50

Case Material

Stainless Steel

Dial Size

100mm

Dial Colour

Black

Connection Location

Back Entry

Standards/Approvals

EN 837-3

COO (Country of Origin):
CH
The WIKA Capsule pressure gauge is completely manufactured from stainless steel and is particularly suited for wide range of applications in the process industry based upon the proven capsule measuring system. This liquid-filled case is suitable for high dynamic pressure loads and vibrations.

Zero point setting in front

Reliable measurement

관련된 링크들