WIKA, 63 mm G 1/4 Pressure Gauge, 40 mbar

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

Calibration Options:

개당

₩305,028.00

RS 제품 번호:
268-5515
제조사 부품 번호:
48784430
제조업체:
WIKA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

40mbar

Minimum Pressure Measurement

-25mbar

Connection Size

G 1/4

Series

612.20

Case Material

Stainless Steel

Connection Location

Back Entry

Dial Colour

Background: Black

Dial Size

63mm

Standards/Approvals

EN 837-3

COO (Country of Origin):
CH
The WIKA Capsule pressure gauge is based upon the proven capsule measuring system particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. Due to its high variance, the instrument is suitable for use in a wide range of applications within industry.

Zero point setting in front

Reliable measurement

관련된 링크들