WIKA, 100 mm DN 42.4 Clamp Pressure Gauge, 1 bar
- RS 제품 번호:
- 268-5503
- 제조사 부품 번호:
- 48783224
- 제조업체:
- WIKA
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
Calibration Options:
개당
₩1,004,678.00
- RS 제품 번호:
- 268-5503
- 제조사 부품 번호:
- 48783224
- 제조업체:
- WIKA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 1bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Diaphragm Seal | |
| Connection Size | DN 42.4 | |
| Connection Type | Clamp | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ATEX Ex h Gas Zone 1/Dust Zone 21 (II 2G Ex h IIC T6 - T1 Gb X/II 2D Ex h IIIC T85 C T450 C Db X) | |
| 모두 선택 | ||
|---|---|---|
브랜드 WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 1bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Diaphragm Seal | ||
Connection Size DN 42.4 | ||
Connection Type Clamp | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ATEX Ex h Gas Zone 1/Dust Zone 21 (II 2G Ex h IIC T6 - T1 Gb X/II 2D Ex h IIIC T85 C T450 C Db X) | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality material. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.
Shock resistance
Robust design
관련된 링크들
- WIKA, 100 mm DN 42.4 Clamp Pressure Gauge, 1 bar
- WIKA, 100 mm DN 42.4 Clamp Pressure Gauge, 5 bar
- WIKA, 100 mm DN 40 Clamp Pressure Gauge, 10 bar
- WIKA, 100 mm DN 51 Clamp Pressure Gauge, 5 bar
- WIKA, 100 mm DN 40 Clamp Pressure Gauge, 40 bar
- WIKA, 100 mm DN 51 Clamp Pressure Gauge, 16 bar
- WIKA, 100 mm DN 25 Clamp Pressure Gauge, 25 bar
- WIKA, 100 mm DN 32 Clamp Pressure Gauge, 9 bar