WIKA, 63 mm 1/4 in NPT 1/4 in NPT Pressure Gauge, 1.6 bar
- RS 제품 번호:
- 268-5499
- 제조사 부품 번호:
- 48783010
- 제조업체:
- WIKA
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
Calibration Options:
개당
₩185,306.00
- RS 제품 번호:
- 268-5499
- 제조사 부품 번호:
- 48783010
- 제조업체:
- WIKA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WIKA | |
| Maximum Pressure Measurement | 1.6bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | 1/4 in NPT | |
| Connection Type | 1/4 in NPT | |
| Series | 23X.30 | |
| Case Material | 304 Stainless Steel | |
| Dial Size | 63mm | |
| Connection Location | Side Entry | |
| Standards/Approvals | EU | |
| 모두 선택 | ||
|---|---|---|
브랜드 WIKA | ||
Maximum Pressure Measurement 1.6bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size 1/4 in NPT | ||
Connection Type 1/4 in NPT | ||
Series 23X.30 | ||
Case Material 304 Stainless Steel | ||
Dial Size 63mm | ||
Connection Location Side Entry | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- PL
The WIKA Bourdon tube pressure gauge is designed especially for increased safety requirements within the process industry. It is particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media, also in aggressive environments and harsh operations.
Shock resistance
Robust design
관련된 링크들
- WIKA, 63 mm 1/4 in NPT 1/4 in NPT Pressure Gauge, 1.6 bar
- WIKA, 63 mm 1/4 in NPT 1/4 in NPT Pressure Gauge, 4 bar
- WIKA, 63 mm 1/4 in NPT 1/4 in NPT Pressure Gauge, 4 MPa
- WIKA, 63 mm 1/4 in NPT 1/4 in NPT Pressure Gauge, 1 bar
- WIKA, 63 mm 1/4 in NPT 1/4 in NPT Pressure Gauge, 1 MPa
- WIKA, 63 mm 1/4 in NPT 1/4 in NPT Pressure Gauge, 400 bar
- WIKA, 63 mm 1/4 in NPT 1/4 in NPT Pressure Gauge, 25 bar
- WIKA, 63 mm 1/4 in NPT 1/4 in NPT Pressure Gauge, 10 bar