WIKA, 100 mm 1 in Diaphragm Seal Connector Pressure Gauge, 16 bar
- RS 제품 번호:
- 268-5458
- 제조사 부품 번호:
- 48780294
- 제조업체:
- WIKA
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩2,849,240.00
제조사가 재고 비축중
- 2027년 1월 13일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,849,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-5458
- 제조사 부품 번호:
- 48780294
- 제조업체:
- WIKA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 16bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Class 300 | |
| Connection Size | 1 in | |
| Connection Type | Diaphragm Seal Connector | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | Process connection Standard: following ASME B16.5, Specifications according to data sheet: PM 02.02, Standards: International (Standard Europe) | |
| 모두 선택 | ||
|---|---|---|
브랜드 WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Class 300 | ||
Connection Size 1 in | ||
Connection Type Diaphragm Seal Connector | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals Process connection Standard: following ASME B16.5, Specifications according to data sheet: PM 02.02, Standards: International (Standard Europe) | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge with liquid-filled case is suitable for high dynamic pressure loads and vibrations. With use of high-quality stainless steel material the instrument is suitable for process industry, liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.
Shock resistance
Robust design
관련된 링크들
- WIKA, 100 mm 1 in Diaphragm Seal Connector Pressure Gauge, 16 bar
- WIKA, 100 mm 1 in Diaphragm Seal Connector Pressure Gauge, 5 bar
- WIKA, 63 mm 1 in Diaphragm Seal Connector Pressure Gauge, 4 bar
- WIKA, 100 mm 1 in Diaphragm Seal Connector Pressure Gauge, 10 bar
- WIKA, 100 mm 1 in Diaphragm Seal Connector Pressure Gauge, 6 bar
- WIKA, 160 mm 1/2 in Diaphragm Seal Connector Pressure Gauge, 6 bar
- WIKA, 100 mm 1/2 in Diaphragm Seal Connector Pressure Gauge, 40 bar
- WIKA, 100 mm 1/2 in Diaphragm Seal Connector Pressure Gauge, 6 bar