WIKA, 100 mm DN 38 Grooved Union Nut Pressure Gauge, 6 bar
- RS 제품 번호:
- 268-5432
- 제조사 부품 번호:
- 48778621
- 제조업체:
- WIKA
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 268-5432
- 제조사 부품 번호:
- 48778621
- 제조업체:
- WIKA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WIKA | |
| Maximum Pressure Measurement | 6bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | DN 38 (Pipe Dimension 38.0 x 1.2) | |
| Connection Size | DN 38 | |
| Connection Type | Grooved Union Nut | |
| Series | DSS19F | |
| Case Material | Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | EN 837-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 WIKA | ||
Maximum Pressure Measurement 6bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection DN 38 (Pipe Dimension 38.0 x 1.2) | ||
Connection Size DN 38 | ||
Connection Type Grooved Union Nut | ||
Series DSS19F | ||
Case Material Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals EN 837-1 | ||
- COO (Country of Origin):
- DE
The WIKA Pressure gauge with mounted diaphragm seal complies with the requirements of the food industry. The threaded connection enables a hygienic process connection. is used for pressure measurement in various process steps like filtration, separation, pasteurisation and in filling systems.
Long service life
Permanent sealing
관련된 링크들
- WIKA, 100 mm DN 38 Grooved Union Nut Pressure Gauge, 5 bar
- WIKA, 100 mm DN 38 Grooved Union Nut, Screw Pressure Gauge, 6 bar
- WIKA, 100 mm DN 51 Grooved Union Nut Pressure Gauge, 16 bar
- WIKA, 100 mm DN 51 Grooved Union Nut Pressure Gauge, 4 bar
- WIKA, 100 mm DN 50 Grooved Union Nut Pressure Gauge, 16 bar
- WIKA, 100 mm DN 25 Grooved Union Nut Pressure Gauge, 6 bar
- WIKA, 100 mm DN 51 Grooved Union Nut, Screw Pressure Gauge, 10 bar
- WIKA, 100 mm DN 51 Grooved Union Nut, Screw Pressure Gauge, 5 bar