WIKA, 50 mm G 1/8 Pressure Gauge, 4 bar
- RS 제품 번호:
- 265-6662
- 제조사 부품 번호:
- 48763608
- 제조업체:
- WIKA
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩18,620.00
단종되는 중
- 최종적인 16 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩18,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-6662
- 제조사 부품 번호:
- 48763608
- 제조업체:
- WIKA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WIKA | |
| Maximum Pressure Measurement | 4bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/8 B | |
| Connection Size | G 1/8 | |
| Series | 111.XX | |
| Case Material | Plastic | |
| Connection Location | Back Entry | |
| Dial Colour | White | |
| Dial Size | 50mm | |
| Standards/Approvals | Cl.2.5, EN 837-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 WIKA | ||
Maximum Pressure Measurement 4bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/8 B | ||
Connection Size G 1/8 | ||
Series 111.XX | ||
Case Material Plastic | ||
Connection Location Back Entry | ||
Dial Colour White | ||
Dial Size 50mm | ||
Standards/Approvals Cl.2.5, EN 837-1 | ||
- COO (Country of Origin):
- PL
The WIKA pressure gauges are based on the proven Bourdon tube measuring system. The deflection of the Bourdon tube is transmitted to a movement and indicated. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges. Due to the high variance, the instrument is suitable for use in a wide range of applications within industry.
Reliable and cost effective
Can be used for pneumatics, heating and Air conditioning technology, medical engineering
관련된 링크들
- WIKA, 50 mm G 1/8 Pressure Gauge, 1 bar
- WIKA, 50 mm G 1/8 Pressure Gauge, 40 bar
- WIKA, 50 mm G 1/8 Pressure Gauge, 315 bar
- WIKA, 50 mm G 1/8 Type G Pressure Gauge, 250 bar
- WIKA, 50 mm G 1/8 Type G Pressure Gauge, 10 bar
- WIKA, 50 mm G 1/8 Type G Pressure Gauge, 0 bar
- WIKA, 50 mm G 1/8 Process Pressure Gauge, 10 bar
- WIKA, 50 mm G 1/8 Threaded Pressure Gauge, 16 bar