WIKA, 63 mm 1/4 in NPT 1/4 in NPT Pressure Gauge, 1 bar

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩135,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 26일 부터 4 개 단위 배송
  • 추가로 2026년 11월 09일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩135,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-2168
제조사 부품 번호:
9226694
제조업체:
WIKA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

1bar

Minimum Pressure Measurement

0bar

Connection Size

1/4 in NPT

Connection Type

1/4 in NPT

Series

23X.50

Case Material

Stainless Steel

Dial Size

63mm

Dial Colour

White

Connection Location

Bottom Entry

Maximum Operating Temperature

60°C

Standards/Approvals

ASME B40.100 & EN 837-1

COO (Country of Origin):
PL
The Wika Bourdon tube pressure gauge has been designed especially for the process industry. The use of high-quality stainless steel materials and the robust design are geared to applications in the chemical and process engineering industries. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments. Wika manufactures and qualifies the pressure gauge in accordance with the standards EN 837-1 and ASME B40.100. As a safety function, this instrument has a blow-out device with blow-out plug on the back of the case. In the event of a failure, overpressure can escape there.

Excellent load cycle stability and shock resistance

With case filling for applications with high dynamic pressure loads and vibrations

Completely from stainless steel

관련된 링크들