Subtotal (1 unit)*
₩116,340.00
재고있음
- 추가로 2026년 11월 23일 부터 5 개 단위 배송
- 추가로 2026년 11월 30일 부터 6 개 단위 배송
- 추가로 2026년 12월 10일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩116,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 258-2318
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 1bar | |
| Minimum Pressure Measurement | -1bar | |
| Connection Size | G 1/2 | |
| Accuracy | ±1 % | |
| Series | RS PRO | |
| Case Material | Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 1bar | ||
Minimum Pressure Measurement -1bar | ||
Connection Size G 1/2 | ||
Accuracy ±1 % | ||
Series RS PRO | ||
Case Material Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
제외
RS PRO Bottom Entry Pressure Gauge 1 Bar
Operate your hydraulic and pneumatic systems safely with this RS PRO pressure gauge. It's MADE from Durable stainless steel with a 304-grade case that's resistant to high temperatures and a 316TI-grade element and movement for maximum resistance to chemicals. This means it's suitable for use in harsh environments.
The clear glass window ensures the gauge is easy to read and is laminated for safety. It has a BSPM (British Standard Pipe Mechanical) thread connection, so it's compatible with a wide range of automotive, medical and industrial applications.
You'll find this type of pressure gauge on garage compressors, laboratory test equipment and refrigeration systems. This component has been tested and meets British (EN 837-1) and German (DIN 16005) standards for measurement accuracy.
Features and Benefits
• Stainless steel case material
• Gauge outside diameter of 100 mm
• Operating temperature range of -20°C to +60°C
• Pressure measurement range of -1 bar to 1 bar
• Bottom entry pressure gauge type
관련된 링크들
- RS PRO, 100 mm G 1/2 Pressure Gauge, 1 bar
- RS PRO, 100 mm G 1/2 Pressure Gauge, 4 bar
- RS PRO, 100 mm G 1/2 Pressure Gauge, 0 bar
- RS PRO, 100 mm G 1/2 Pressure Gauge, 3 bar
- RS PRO, 100 mm G 1/2 Pressure Gauge, 16 bar
- RS PRO, 100 mm G 1/2 Pressure Gauge, 10 bar
- RS PRO, 100 mm G 1/2 Pressure Gauge, 6 bar
- RS PRO, 100 mm G 1/2 Pressure Gauge, 25 bar