RS PRO, 40 mm BSP 1/8 in BSP 1/8 in Vacuum Gauge, 0 bar
- RS 제품 번호:
- 235-1298
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5개 더 담고 ₩20,500.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩23,140.00
재고있음
- 342 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩23,140.00 | - |
| 5 + | ₩19,040.00 | ₩20,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 235-1298
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Vacuum Gauge | |
| Maximum Pressure Measurement | 0bar | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Brass | |
| Connection Size | BSP 1/8 in | |
| Connection Type | BSP 1/8 in | |
| Case Material | Steel | |
| Dial Size | 40mm | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Vacuum Gauge | ||
Maximum Pressure Measurement 0bar | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Brass | ||
Connection Size BSP 1/8 in | ||
Connection Type BSP 1/8 in | ||
Case Material Steel | ||
Dial Size 40mm | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- TW
RS PRO Back Entry Vacuum Gauge 0bar, -1bar min.
This RS PRO tried and tested back entry vacuum gauge with centre back connection can be used across a wide range of equipment. The pressure gauge has a stainless-steel case which makes it strong and Durable in many environments.
This RS PRO vacuum gauge has been designed with the highest quality and versatility in mind and features 1/8 BSPT thread with 0 to 1 bar pressure and a 40 mm gauge diameter.
Features and Benefits
Applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO, 50 mm BSP 1/4 in 1/4 in BSP Vacuum Gauge, 0 bar
- RS PRO, 100 mm BSP 3/8 in 3/8 in BSP Pressure Gauge, 40 bar
- RS PRO, 63 mm BSP 1/4 in 1/4 in BSP Pressure Gauge, 40 bar
- RS PRO, 100 mm BSP 3/8 in 3/8 in BSP Pressure Gauge, 6 bar
- RS PRO, 100 mm BSP 3/8 in 3/8 in BSP Pressure Gauge, 10 bar
- RS PRO, 100 mm BSP 3/8 in 3/8 in BSP Pressure Gauge, 16 bar
- RS PRO, 100 mm BSP 3/8 in 3/8 in BSP Pressure Gauge, 25 bar
- RS PRO, 40 mm R 1/8 in BSP Taper Pressure Gauge, 10 bar