SMC, 50 mm G 1/4 Type G Pressure Gauge, 10 bar
- RS 제품 번호:
- 233-0836
- Distrelec 제품 번호:
- 154-23-646
- 제조사 부품 번호:
- K4-10-50
- 제조업체:
- SMC
Subtotal (1 unit)*
₩14,800.00
재고있음
- 추가로 2026년 11월 09일 부터 2 개 단위 배송
- 추가로 2026년 11월 09일 부터 338 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩14,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 233-0836
- Distrelec 제품 번호:
- 154-23-646
- 제조사 부품 번호:
- K4-10-50
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Connection Type | Type G | |
| Series | K | |
| Connection Location | Back Entry | |
| Dial Size | 50mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Connection Type Type G | ||
Series K | ||
Connection Location Back Entry | ||
Dial Size 50mm | ||
Standards/Approvals No | ||
제외
SMC Pressure Gauge, 10 Bar Maximum Pressure Measurement, 50mm Gauge Outside Diameter - K4-10-50
This pressure gauge is designed for precise industrial measurement applications. Featuring a maximum pressure capability of 10 bar and a robust analogue display, this 50mm device ensures reliable performance. The back entry mounting type and G 1/4 connection size are tailored for easy integration into various systems, making it Ideal for professionals in the automation and mechanical sectors.
Features & Benefits
• Monitors pressure from 0 to 10 bar for versatile usage
• Analogue display offers simple readings for swift assessments
• Back entry configuration facilitates straightforward installation
• G 1/4 connection ensures compatibility with common fittings
• Compact 50mm size fits well in limited space applications
• High accuracy enhances reliability in pressure monitoring
Applications
• Ideal for use with compressed Air systems
• Suitable for monitoring hydraulic pressures
• Utilised in pneumatic machinery setups
• Effective in laboratory pressure measurement tasks
What kind of fittings are compatible with this gauge for installation?
The gauge features a G 1/4 connection size, which is standard for many industrial applications, ensuring it can be easily integrated into existing systems without the need for additional adaptors.
How does this device enhance operational safety in pressure monitoring?
With its Ability to measure up to 10 bar and display readings clearly, it helps prevent over-pressurisation and allows operators to take timely action if pressure levels exceed safe limits.
Can this gauge be used for applications outside of Air pressure monitoring?
Yes, it is designed as a gauge for Air and liquid pressures, making it versatile for both types of media in various industrial scenarios.
Manometers with display
관련된 링크들
- WIKA, 50 mm G 1/4 Type G Pressure Gauge, 10 bar
- SMC, 26 mm G 1/8 Type G Pressure Gauge, 10 bar
- WIKA, 50 mm G 1/4 Type G Pressure Gauge, 4 bar
- SMC, 42 mm R 1/4 in Type R Pressure Gauge, 10 bar
- WIKA, 50 mm G 1/8 Type G Pressure Gauge, 10 bar
- WIKA, 50 mm G 1/4 Type G Pressure Gauge, 160 bar
- WIKA, 50 mm G 1/4 Type G Pressure Gauge, 25 bar
- WIKA, 50 mm G 1/4 Type G Pressure Gauge, 400 bar