WIKA, 100 mm DN 32 Clamp Pressure Gauge, 4 bar
- RS 제품 번호:
- 222-8871
- 제조사 부품 번호:
- 14213309
- 제조업체:
- WIKA
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩993,140.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩993,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 222-8871
- 제조사 부품 번호:
- 14213309
- 제조업체:
- WIKA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 4bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | DN 32 | |
| Connection Type | Clamp | |
| Series | DSS22F | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC 60529 | |
| 모두 선택 | ||
|---|---|---|
브랜드 WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 4bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Stainless Steel | ||
Connection Size DN 32 | ||
Connection Type Clamp | ||
Series DSS22F | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC 60529 | ||
- COO (Country of Origin):
- DE
The WIKA model DSS22F pressure gauge per EN 837-1 is with mounted diaphragm seal and clamp connection. The DSS22F complies with all requirements of the food industry. It is particular suitability for foodstuffs rests on the fact that the measuring point can be cleaned while installed. It has clamp connection to enables the quick and easy dismounting and thus a simple cleaning with seal replacement.
Quick cleaning, without residue
Clamp connection easy to open for cleaning and seal replacement
Suitable for SIP and CIP
관련된 링크들
- WIKA, 100 mm DN 32 Clamp Pressure Gauge, 6 bar
- WIKA, 100 mm DN 32 Clamp Pressure Gauge, 1 bar
- WIKA, 100 mm DN 32 Clamp Pressure Gauge, 4 bar
- WIKA, 100 mm DN 32 Clamp Pressure Gauge, 9 bar
- WIKA, 100 mm DN 32 Clamp Pressure Gauge, 5 bar
- WIKA, 100 mm DN 32 Clamp Pressure Gauge, 16 bar
- WIKA, 100 mm DN 32 Clamp Pressure Gauge, 10 bar
- WIKA, 100 mm DN 32 Clamp Pressure Gauge, 25 bar