WIKA G 1/4 Threaded Pressure Gauge, 63 mm, 25 bar
- RS 제품 번호:
- 222-8095
- 제조사 부품 번호:
- 9623000
- 제조업체:
- WIKA
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩134,420.00
일시적 품절
- 2026년 4월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩134,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 222-8095
- 제조사 부품 번호:
- 9623000
- 제조업체:
- WIKA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 25bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Series | 131.11 | |
| Case Material | Stainless Steel | |
| Dial Size | 63 mm | |
| Dial Colour | White | |
| Connection Location | Dial | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC, EAC, EN, GOST, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 25bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Stainless Steel | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Series 131.11 | ||
Case Material Stainless Steel | ||
Dial Size 63 mm | ||
Dial Colour White | ||
Connection Location Dial | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC, EAC, EN, GOST, CE | ||
해당 안됨
- COO (Country of Origin):
- PL
The Wika compact model 131.11 bourdon tube pressure gauge is constructed with a case and wetted parts from stainless steel. Due to the use of high quality stainless steel materials and its robust design, the instrument is suitable for liquid and gaseous media, also in aggressive environments.The scale range of pressure is 0 to 25 bar.
Case and wetted parts from stainless steel
Cost effective and reliable
관련된 링크들
- WIKA Analogue Pressure Gauge 100psi Back Entry 63mm Outside Diameter
- WIKA Analogue Pressure Gauge 400bar Back Entry 63mm Outside Diameter
- WIKA DN 51 Analogue Pressure Gauge 10bar Back Entry 63mm Outside Diameter
- WIKA DN 51 Analogue Pressure Gauge 25bar Back Entry 63mm Outside Diameter
- WIKA DN 40 Analogue Pressure Gauge 10bar Back Entry 63mm Outside Diameter
- WIKA M10 Analogue Pressure Gauge 315bar Back Entry 63mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 4bar Back Entry 63mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 1000bar Back Entry 63mm Outside Diameter