WIKA, 100 mm 1/2 in NPT Threaded Pressure Gauge, 0 bar
- RS 제품 번호:
- 221-7377
- 제조사 부품 번호:
- 9876758
- 제조업체:
- WIKA
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩353,940.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩353,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-7377
- 제조사 부품 번호:
- 9876758
- 제조업체:
- WIKA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0bar | |
| Minimum Pressure Measurement | -0.4bar | |
| Pressure Connection | Copper | |
| Connection Size | 1/2 in NPT | |
| Connection Type | Threaded | |
| Series | 612.20 | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | GOST, CPA, BelGIM | |
| Model Number | 612.20 | |
| 모두 선택 | ||
|---|---|---|
브랜드 WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0bar | ||
Minimum Pressure Measurement -0.4bar | ||
Pressure Connection Copper | ||
Connection Size 1/2 in NPT | ||
Connection Type Threaded | ||
Series 612.20 | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals GOST, CPA, BelGIM | ||
Model Number 612.20 | ||
제외
- COO (Country of Origin):
- CH
The WIKA model 612.20 capsule pressure gauge is based upon the proven capsule measuring system. The capsule measuring principle is particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges. Due to this high variance, the instrument is suitable for use in a wide range of applications within industry.
Robust design
Zero point setting in front
Case from stainless steel
관련된 링크들
- WIKA, 100 mm 1/2 in NPT Threaded Pressure Gauge, 9 bar
- WIKA, 100 mm 1/2 in NPT Threaded Pressure Gauge, 60 bar
- WIKA, 100 mm 1/2 in NPT Threaded Pressure Gauge, 40 bar
- WIKA, 100 mm 1/2 in NPT Threaded Pressure Gauge, 4 bar
- WIKA, 100 mm 1/2 in NPT Threaded Pressure Gauge, 0 bar
- WIKA, 100 mm 1/2 in NPT Threaded Pressure Gauge, 16 bar
- WIKA, 100 mm 1/2 in NPT Threaded Pressure Gauge, 6 bar
- WIKA, 100 mm 1/2 in NPT Threaded Pressure Gauge, 25 bar