WIKA, 63 mm G 1/4 Threaded Pressure Gauge, 100 bar
- RS 제품 번호:
- 219-0864
- 제조사 부품 번호:
- 9505172
- 제조업체:
- WIKA
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩205,700.00
제조사가 재고 비축중
- 2027년 1월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩205,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 219-0864
- 제조사 부품 번호:
- 9505172
- 제조업체:
- WIKA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 100bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Series | 23X.50 | |
| Case Material | Aluminium | |
| Connection Location | Bottom Entry | |
| Dial Colour | Black | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DNV GL, GOST, CE, CPA, EAC | |
| Model Number | 233.50 | |
| 모두 선택 | ||
|---|---|---|
브랜드 WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 100bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Stainless Steel | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Series 23X.50 | ||
Case Material Aluminium | ||
Connection Location Bottom Entry | ||
Dial Colour Black | ||
Dial Size 63mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DNV GL, GOST, CE, CPA, EAC | ||
Model Number 233.50 | ||
제외
- COO (Country of Origin):
- PL
The WIKA Bourdon tube pressure gauge has been designed especially for the process industry. The use of high-quality stainless steel materials and the robust design are geared to applications in the chemical and process engineering industries. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments.
Excellent load-cycle stability and shock resistance
This instrument has as safety function a blow-out device with blow-out plug on the back of the case
관련된 링크들
- WIKA, 63 mm G 1/4 Threaded Pressure Gauge, 100 bar
- WIKA, 63 mm G 1/4 Threaded Pressure Gauge, 1 bar
- WIKA, 63 mm G 1/4 Threaded Pressure Gauge, 5 bar
- WIKA, 63 mm G 1/4 Threaded Pressure Gauge, 10 bar
- WIKA, 63 mm G 1/4 Threaded Pressure Gauge, 60 bar
- WIKA, 63 mm G 1/4 Threaded Pressure Gauge, 3 bar
- WIKA, 63 mm G 1/4 Threaded Pressure Gauge, 0 bar
- WIKA, 63 mm G 1/4 Threaded Pressure Gauge, 250 bar