WIKA, 63 mm G 1/4 Pressure Gauge, 40 bar
- RS 제품 번호:
- 219-0646
- 제조사 부품 번호:
- 9013806
- 제조업체:
- WIKA
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 219-0646
- 제조사 부품 번호:
- 9013806
- 제조업체:
- WIKA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WIKA | |
| Dial Size | 63 mm | |
| Connection Size | G 1/4 | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 40 bar | |
| Connection Location | Bottom Entry | |
| Minimum Pressure Measurement | 0 bar | |
| Series | 111.XX | |
| 모두 선택 | ||
|---|---|---|
브랜드 WIKA | ||
Dial Size 63 mm | ||
Connection Size G 1/4 | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 40 bar | ||
Connection Location Bottom Entry | ||
Minimum Pressure Measurement 0 bar | ||
Series 111.XX | ||
제외
- COO (Country of Origin):
- PL
The WIKA bourdon tube pressure gauge is based on the proven bourdon tube measuring system. On pressurisation, the deflection of the Bourdon tube, proportional to the incident pressure, is transmitted to the movement via a link and indicated. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges. Due to this high variance, the instrument is suitable for use in a wide range of applications within industry.
It is reliable and cost-effective
Designed as per EN 837-1
It can be used for gaseous and liquid media that are not highly viscous or crystallising and will not attack copper alloy parts
관련된 링크들
- WIKA, 63 mm G 1/4 Pressure Gauge, 40 bar
- WIKA, 63 mm G 1/4 Type G Pressure Gauge, 40 bar
- WIKA, 63 mm G 1/4 Threaded Pressure Gauge, 40 bar
- WIKA, 63 mm G 1/4 Male Pressure Gauge, 40 bar
- WIKA, 63 mm G 1/4 Process Pressure Gauge, 40 bar
- WIKA, 63 mm G 1/2 Type G Pressure Gauge, 40 bar
- WIKA, 63 mm G 1/4 Pressure Gauge, 4 bar
- WIKA, 63 mm G 1/4 Type G Pressure Gauge, 4 bar