WIKA, 40 mm G 1/8 Threaded Pressure Gauge, 1 bar
- RS 제품 번호:
- 219-0610
- 제조사 부품 번호:
- 7145491
- 제조업체:
- WIKA
Subtotal (1 unit)*
₩17,200.00
재고있음
- 추가로 2026년 11월 23일 부터 35 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩17,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 219-0610
- 제조사 부품 번호:
- 7145491
- 제조업체:
- WIKA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 1bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper | |
| Connection Size | G 1/8 | |
| Connection Type | Threaded | |
| Series | 111.XX | |
| Case Material | Steel | |
| Connection Location | Back Entry | |
| Dial Colour | White | |
| Dial Size | 40mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DNV GL, EAC, GOST, ATEX, CE | |
| Model Number | 111.12 | |
| 모두 선택 | ||
|---|---|---|
브랜드 WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 1bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper | ||
Connection Size G 1/8 | ||
Connection Type Threaded | ||
Series 111.XX | ||
Case Material Steel | ||
Connection Location Back Entry | ||
Dial Colour White | ||
Dial Size 40mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DNV GL, EAC, GOST, ATEX, CE | ||
Model Number 111.12 | ||
제외
- COO (Country of Origin):
- PL
The WIKA Bourdon tube pressure gauge is based on the proven Bourdon tube measuring system. On pressurisation, the deflection of the Bourdon tube, proportional to the incident pressure, is transmitted to the movement via a link and indicated. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges. Due to this high variance, the instrument is suitable for use in a wide range of applications within industry.
It is reliable and cost-effective
Designed as per EN 837-1
It can be used for gaseous and liquid media that are not highly viscous or crystallising and will not attack copper alloy parts
관련된 링크들
- WIKA, 40 mm G 1/8 Threaded Pressure Gauge, 1 bar
- WIKA, 40 mm G 1/8 Threaded Pressure Gauge, 40 bar
- WIKA, 40 mm G 1/8 Threaded Pressure Gauge, 0 bar
- WIKA, 100 mm G 1/2 Threaded Pressure Gauge, 40 bar
- WIKA, 63 mm G 1/4 Threaded Pressure Gauge, 40 bar
- WIKA, 40 mm G 1/8 Threaded Pressure Gauge, 10 bar
- WIKA, 40 mm G 1/8 Threaded Pressure Gauge, 16 bar
- WIKA, 40 mm G 1/8 Threaded Pressure Gauge, 25 bar