SMC, 42.5 mm R 1/8 M5 Female Pressure Gauge, 0.4 MPa
- RS 제품 번호:
- 808-299
- 제조사 부품 번호:
- G46E-4-01-C
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 808-299
- 제조사 부품 번호:
- G46E-4-01-C
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Maximum Pressure Measurement | 0.4MPa | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0MPa | |
| Pressure Connection | R | |
| Connection Size | R 1/8 | |
| Accuracy | ±3% | |
| Connection Type | M5 Female | |
| Series | G46E | |
| Case Material | Rolled Steel | |
| Connection Location | Back side Thread | |
| Dial Size | 42.5mm | |
| Dial Colour | Black | |
| Maximum Operating Temperature | 25°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Maximum Pressure Measurement 0.4MPa | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0MPa | ||
Pressure Connection R | ||
Connection Size R 1/8 | ||
Accuracy ±3% | ||
Connection Type M5 Female | ||
Series G46E | ||
Case Material Rolled Steel | ||
Connection Location Back side Thread | ||
Dial Size 42.5mm | ||
Dial Colour Black | ||
Maximum Operating Temperature 25°C | ||
- COO (Country of Origin):
- JP
The SMC Pressure gauge features a robust design primarily for monitoring Air pressure levels. Its precision indication ensures accurate readings within a specified range, making it an essential component for various industrial applications.
Constructed from rolled steel, providing enhanced durability
Integrated polycarbonate clear cover protects against damage
Fluid contact parts undergo rigorous cleaning for optimal performance
Brass Bourdon tube offers reliable pressure measurement capabilities
Designed for compatibility with Air fluids in various applications