대량 구매 할인 받기
12개 더 담고 ₩47,040.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩55,960.00
재고있음
- 추가로 2026년 11월 09일 부터 223 개 단위 배송
- 추가로 2026년 11월 19일 부터 38 개 단위 배송
- 추가로 2027년 1월 28일 부터 77 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 11 | ₩55,960.00 | - |
| 12 - 59 | ₩52,040.00 | ₩47,040.00 |
| 60 + | ₩42,840.00 | ₩787,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 777-075
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/8 B | |
| Connection Size | 1/8 in G | |
| Accuracy | ±2.5 % | |
| Series | RS PRO | |
| Case Material | Steel | |
| Dial Colour | White | |
| Dial Size | 050mm | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/8 B | ||
Connection Size 1/8 in G | ||
Accuracy ±2.5 % | ||
Series RS PRO | ||
Case Material Steel | ||
Dial Colour White | ||
Dial Size 050mm | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1 | ||
제외
- COO (Country of Origin):
- PL
RS PRO Steel Analog Pressure Gauge
Even though technology in pressure or liquid accuracy instrument has impressively evolved during the last decade, the Analog Pressure Gauge has its place in many applications to support the BIG or small project. Having a reliable measuring Gauge is Crucial for the safety of the user; therefore, you need high-quality Gauge while keeping your budget under control.
Today, we are proudly introducing our own branded RS PRO Pressure Gauge allowing only one-way data interpretation where no power source is required as the Gauge is purely mechanical.
The Analog Pressure Gauge, known as Dial Gauge is designed on the Bourdon tube operating principle, creating a perfect fit within small capacity compressors, medical engineering, heating and Air conditioning applications.
Our dual scale (bar and psi display) work exceptionally well for monitoring the pressures of gaseous and liquid media (except highly viscous media).
The ambient operating temperature for back entry measurement Gauge is offering a range from -40°C up to +60°C, bringing some flexibility to handle.
If calibration is what you are looking for, you can explore our RS article number 1926250 or 1926251 to have a peace of mind and making sure your devices have approval each year to enjoy safety exploitation for many years to come.
Features and Benefits
Applications
The Gauge with maximum pressure measurement of 10 bar with a diverse range of industries across multiple sectors, makes them mandatory, particularly in:
Why RS PRO?
RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we're confident of exceptional quality. That's why RS PRO is trusted by engineers worldwide.
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
Note
Suitable for all gaseous and liquid media that will not abstract the pressure system or attack copper alloy parts.
관련된 링크들
- RS PRO, 100 mm G 3/8 Type G Pressure Gauge, 10 bar
- RS PRO, 50 mm R 1/8 in Pressure Gauge, 10 bar
- RS PRO, 63 mm G 1/4 Type G Pressure Gauge, 10 bar
- RS PRO, 50 mm G 1/8 G (BSPP) Pressure Gauge, 4 bar
- RS PRO, 100 mm G 1/2 Pressure Gauge, 10 bar
- RS PRO G 1/4 Threaded Pressure Sensor Pressure Gauge, 16 bar
- RS PRO G 1/4 Threaded Pressure Sensor Pressure Gauge, 1000 bar
- RS PRO G 1/4 Threaded Pressure Sensor Pressure Gauge, -1 bar