WIKA, 63 mm G 1/4 Process Pressure Gauge, 60 mbar
- RS 제품 번호:
- 709-337
- 제조사 부품 번호:
- 48785295
- 제조업체:
- WIKA
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 709-337
- 제조사 부품 번호:
- 48785295
- 제조업체:
- WIKA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WIKA | |
| Maximum Pressure Measurement | 60mbar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0mbar | |
| Pressure Connection | G 1/4 B | |
| Connection Size | G 1/4 | |
| Connection Type | Process | |
| Series | 6X1.10 | |
| Case Material | Steel | |
| Connection Location | Back Entry | |
| Dial Size | 63mm | |
| Dial Colour | Black | |
| Standards/Approvals | EU | |
| 모두 선택 | ||
|---|---|---|
브랜드 WIKA | ||
Maximum Pressure Measurement 60mbar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0mbar | ||
Pressure Connection G 1/4 B | ||
Connection Size G 1/4 | ||
Connection Type Process | ||
Series 6X1.10 | ||
Case Material Steel | ||
Connection Location Back Entry | ||
Dial Size 63mm | ||
Dial Colour Black | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- CH
The WIKA Capsule pressure gauge is based upon the proven capsule measuring system particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. Due to its high variance, the instrument is suitable for use in a wide range of applications within industry.
Zero point setting in front
Reliable measurement
관련된 링크들
- WIKA, 63 mm G 1/4 Process Pressure Gauge, 60 mbar
- WIKA G 1/2 Process Pressure Gauge, 60 mbar
- WIKA, 63 mm G 1/4 Process Pressure Gauge, 0 mbar
- WIKA, 63 mm G 1/4 Process Pressure Gauge, 100 mbar
- WIKA, 63 mm G 1/4 Process Pressure Gauge, 300 mbar
- WIKA, 63 mm G 1/4 Process Pressure Gauge, 600 mbar
- WIKA, 63 mm G 1/4 Process Pressure Gauge, 500 mbar
- WIKA, 63 mm G 1/8 Process Pressure Gauge, 100 mbar