SMC, 50 mm G 1/4 Female, One-Touch Fitting, R(Pt) Threaded, Male Pressure Gauge, 10 bar
- RS 제품 번호:
- 537-426
- 제조사 부품 번호:
- 5K4-10
- 제조업체:
- SMC
Subtotal (1 unit)*
₩13,860.00
재고있음
- 추가로 2026년 11월 09일 부터 71 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩13,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 537-426
- 제조사 부품 번호:
- 5K4-10
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 1bar | |
| Connection Size | G 1/4 | |
| Connection Type | Female, One-Touch Fitting, R(Pt) Threaded, Male | |
| Dial Size | 50mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 1bar | ||
Connection Size G 1/4 | ||
Connection Type Female, One-Touch Fitting, R(Pt) Threaded, Male | ||
Dial Size 50mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Panel and Back Mount Connection
Gauges with a Visual display and panel or back mount connection.
Panel Mount or Back Mount connection
2 Pressure ranges
1/8 or 1/4 connection
40 or 50 mm diameter face
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
관련된 링크들
- SMC, 54 mm One-Touch Fitting, Male or Female Inlet, R(Pt) Threaded Pressure Gauge, 10 bar
- SMC, 43 mm One-Touch Fitting, Male or Female Inlet, R(Pt) Threaded Pressure Gauge, 4 bar
- SMC, 43 mm Female, Male, One-Touch Fitting, Threaded Pressure Gauge, 10 bar
- SMC, 40 mm Threaded, One-Touch Fitting Pressure Gauge, 4 bar
- SMC, 43 mm One-Touch Fitting, Male, Threaded, Female Pressure Gauge, 10 bar
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Threaded R(PT) Threaded R (PT)
- SMC TP Series, TPS0805BU-100 Polypropylene Resin Pneumatic Fitting One-Touch Fitting One-Touch Fitting
- SMC KQB2 Series, KQB2T04-00 Pneumatic Fitting Push-in 4 mm One-Touch Fitting Push In 4 mm One-Touch Fitting