Telemecanique Sensors Barrel Polyester PNP 0.4 mm Precision Position Switch, 15A, IP40 16 mm 10mm 28 mm
- RS 제품 번호:
- 221-2933
- 제조사 부품 번호:
- XEP3S1W3B529
- 제조업체:
- Telemecanique Sensors
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 221-2933
- 제조사 부품 번호:
- XEP3S1W3B529
- 제조업체:
- Telemecanique Sensors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Telemecanique Sensors | |
| Body Style | Barrel | |
| Product Type | Precision Position Switch | |
| Output Type | PNP | |
| Detection Range | 0.4 mm | |
| Terminal Type | Cable Clip Tags | |
| Switching Current | 15A | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Polyester | |
| Maximum Operating Temperature | 125°C | |
| IP Rating | IP40 | |
| Standards/Approvals | UL 1054, EN 60947-5-1, EN 61058, IEC 60947-5-1, cURus | |
| Width | 10mm | |
| Series | Special format | |
| Length | 16mm | |
| Depth | 28mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Telemecanique Sensors | ||
Body Style Barrel | ||
Product Type Precision Position Switch | ||
Output Type PNP | ||
Detection Range 0.4 mm | ||
Terminal Type Cable Clip Tags | ||
Switching Current 15A | ||
Minimum Operating Temperature -25°C | ||
Housing Material Polyester | ||
Maximum Operating Temperature 125°C | ||
IP Rating IP40 | ||
Standards/Approvals UL 1054, EN 60947-5-1, EN 61058, IEC 60947-5-1, cURus | ||
Width 10mm | ||
Series Special format | ||
Length 16mm | ||
Depth 28mm | ||
The Schneider Electric miniature limit switch cable tags have a linear movement of operating head and the lever is made up of stainless steel material .
Type of operator = Flat lever
Type of approach =Lateral approach
Standards = UL 1054
관련된 링크들
- Baumer Barrel Nickel Plated Brass PNP 10 Hz Position Sensor Precision Position Switch, 50 mA, IP67 34 mm 8 mm
- Baumer Barrel Nickel Plated Brass PNP 10 Hz Precision Position Switch, 50 mA, IP50 39.5 mm
- Baumer Barrel Nickel Plated Brass PNP 10 Hz Precision Position Switch, 50 mA, Cable, IP50 29.5 mm
- Baumer Barrel Nickel Plated Brass PNP 1.2 mm 250 Hz Precision Position Switch, 0.05 A, IP50 36 mm 6 mm
- Precision Position Switches
- Baumer Barrel Nickel Plated Brass PNP 1.2 mm 250 Hz Precision Position Switch, 0.05 A, IP50 47 mm 6 mm
- Baumer Barrel Nickel Plated Brass PNP 1.2 mm 250 Hz Precision Position Switch, 0.05 A, Cable, IP67 40 mm 8 mm
- Telemecanique Sensors Roller Lever Micro Switch, Pre-Cabled Terminal, 240 V ac, 250 V dc, 1 CO, IP67