RS PRO Adhesive Pre-Printed Adhesive Label-CE-. Quantity: 500 Per Pack

대량 구매 할인 받기

20개 더 담고 ₩10,000.00 할인 받기

View bulk pricing options

Subtotal (1 Bag of 500 units)*

₩12,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 190 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
절감
1 - 19₩12,420.00₩24.00-
20 - 99₩11,920.00₩24.00₩10,000.00
100 +₩9,820.00₩20.00₩260,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
445-4120
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Pre-Printed Adhesive Label

Fixing Type

Adhesive

Text Colour

Black

Background Colour

White

Quantity Per Package

500Per Pack

Length

12.7mm

Width

12.7mm

Text Message

CE

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO Adhesive Pre-Printed Adhesive Label-CE, Quantity of 500


If you need to label a product to indicate its conformity with CE guidelines, this RS PRO adhesive label is a simple and effective solution. It's pre-printed with the easily recognisable CE trademark, so you can simply affix it to an item or container without any additional setup. The CE trademark means that it meets safety and quality standards as laid out by the appropriate European Union authorities.

The label has a white background, and its text is printed in bold black, so it will be easy to read and clearly visible at all times. Its vinyl material is waterproof and highly resistant to corrosion, offering a long lifespan.

This pack contains 500 labels, making it ideal for large-scale use. They're suitable for use in an office environment or for packaging and manufacturing settings.

Features and Benefits


• White background colour

• Adhesive fixing type

• Length of 12.7 mm

• Width of 12.7 mm

• Pack quantity of 50

• Black text colour

• 'CE' text message

관련된 링크들