Infineon BTS4140NHUMA1 Power Switch IC
- RS 제품 번호:
- 825-9386
- 제조사 부품 번호:
- BTS4140N
- 제조업체:
- Infineon
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당가격(20개가 1팩안에)
₩37,220.00
- RS 제품 번호:
- 825-9386
- 제조사 부품 번호:
- BTS4140N
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
- COO (Country of Origin):
- AT
Infineon BTS4140N Series Power Switch IC, 1.7W Power Rating, 60V Maximum Supply Voltage - BTS4140NHUMA1
This power switch IC is a high-side switch designed for automotive environments to control multiple loads from a single input. It operates across a broad supply range and is intended for surface-mount applications where thermal endurance and compact packaging are required. The device integrates protection and switching functionality suited to vehicle electrical systems and similar low-voltage platforms.
Features and Benefits:
• 60V maximum supply tolerates transient voltage events and spikes
• 4.9V minimum supply allows reliable low-voltage start-up
• 0.2A operating current supports moderate current loads per channel
• 3Ω Rds(on) reduces conduction losses under load
• 1.7W power rating enables sustained power dissipation
• 150°C maximum operating temperature handles elevated thermal conditions
• 4.9V minimum supply allows reliable low-voltage start-up
• 0.2A operating current supports moderate current loads per channel
• 3Ω Rds(on) reduces conduction losses under load
• 1.7W power rating enables sustained power dissipation
• 150°C maximum operating temperature handles elevated thermal conditions
Applications
• Suitable for automotive load switching with multiple outputs
• Used with electronic control modules requiring single-input control
• Ideal for surface-mount assemblies on compact PCBs
• Can be used for switching resistive and small inductive loads
• Used for aftermarket vehicle accessory distribution systems
• Used with electronic control modules requiring single-input control
• Ideal for surface-mount assemblies on compact PCBs
• Can be used for switching resistive and small inductive loads
• Used for aftermarket vehicle accessory distribution systems
How many outputs can be controlled from one input?
The device provides five outputs operable from a single control input allowing centralised switching of several circuits.
What package and mounting type does it use?
It is supplied in a SOT-223 package designed for surface-mount assembly to save board space and simplify placement.
What pin count should be allocated in footprint design?
The component requires a four-pin footprint, so PCB landings and routing must accommodate signal and power connections accordingly.
What temperature range must be considered for deployment?
Design for an ambient range down to -40°C and up to a device-rated maximum of 150°C to ensure operational integrity.
관련된 링크들
- Infineon BTS4140NHUMA1 High Side 1, High Side Power Switch Power Switch IC 4-Pin, SOT-223
- Infineon ITS4140NHUMA1 High Side 1, High Side Power Switch Power Switch IC 4-Pin, SOT-223
- Infineon BTS3110NHUMA1 Low Side 1, Low Side Power Switch Power Switch IC 4-Pin, SOT-223
- Infineon BTS4142NHUMA1 High Side 1, High Side Power Switch Power Switch IC 4-Pin, SOT-223
- Infineon BTS4141NHUMA1 High Side 1, High Side Power Switch Power Switch IC 4-Pin, SOT-223
- Infineon BTS3134NHUMA1 Low Side 1, Low Side Power Switch Power Switch IC 4-Pin, SOT-223
- Infineon BTS3207NHUMA1 Low Side Power Switch IC 4-Pin, PG-SOT223-4
- Infineon High Side 1, High Side Power Switch Power Switch IC 4-Pin, SOT-223