Infineon High Side, High Side Power Switch IC 7-Pin, PG-TO220-7-4
- RS 제품 번호:
- 258-7043
- 제조사 부품 번호:
- BTS500551TMCATMA1
- 제조업체:
- Infineon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 258-7043
- 제조사 부품 번호:
- BTS500551TMCATMA1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 6mΩ | |
| Number of Outputs | 4 | |
| Power Rating | 170W | |
| Minimum Supply Voltage | 5V | |
| Package Type | PG-TO220-7-4 | |
| Pin Count | 7 | |
| Maximum Supply Voltage | 34V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 70A | |
| Standards/Approvals | AEC, RoHS | |
| Automotive Standard | AEC-Q100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 6mΩ | ||
Number of Outputs 4 | ||
Power Rating 170W | ||
Minimum Supply Voltage 5V | ||
Package Type PG-TO220-7-4 | ||
Pin Count 7 | ||
Maximum Supply Voltage 34V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 70A | ||
Standards/Approvals AEC, RoHS | ||
Automotive Standard AEC-Q100 | ||
The Infineon smart high side high current power switch is N channel vertical power FET with charge pump, current controlled input and diagnostic feedback with load current sense, integrated in Smart SIPMOS chip on chip technology. It also provides embedded protective functions and diagnostic functions.
Overload protection
Short circuit protection
Over temperature protection
Open load detection via current sense
Green product
관련된 링크들
- Infineon BTS500551TMCATMA1 High Side, High Side Power Switch IC 7-Pin, PG-TO220-7-4
- Infineon High Side 1, High Side Power Switch Power Switch IC 7-Pin, TO-220
- Infineon BTS500551TMAATMA1 High Side 1, High Side Power Switch Power Switch IC 7-Pin, TO-220
- Infineon BTS500851TMBAKSA1 High Side, High Side Power Switch IC 7-Pin, PG-TO220-7-11
- Infineon BTS500101TADATMA2 High Side 1, High Side Power Switch IC 7-Pin, PG-TO-263-7-10
- Infineon BTS500251TADATMA2 High Side 1, High Side Power Switch IC 7-Pin, PG-TO-263-7-10
- Infineon BTS500151TADATMA2 High Side 1, High Side Power Switch Power Switch IC 7-Pin, PG-TO-263-7-10
- Infineon High Side, High Side Power Control Switch