Infineon BTT3050EJXUMA1 Low Side 1, Low Side Power Switch IC 8-Pin, PG-TDSO-8

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 2 units)*

₩7,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 94 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
2 - 8₩3,530.00₩7,060.00
10 - 98₩3,170.00₩6,340.00
100 - 248₩3,000.00₩6,000.00
250 - 498₩2,940.00₩5,880.00
500 +₩2,880.00₩5,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
254-7185
제조사 부품 번호:
BTT3050EJXUMA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Power Switch Topology

Low Side

Product Type

Power Switch IC

Power Switch Type

Low Side

Switch On Resistance RdsOn

50mΩ

Number of Inputs

1

Interface Type

Discrete

Mount Type

Surface

Minimum Supply Voltage

3.3V

Package Type

PG-TDSO-8

Pin Count

8

Maximum Supply Voltage

63V

Maximum Operating Temperature

150°C

Operating Current

4A

Minimum Operating Temperature

-40°C

Width

3.9mm

Length

4.9mm

Standards/Approvals

RoHS

Height

1.15mm

Series

BTT3050EJ

Automotive Standard

AEC-Q100

Infineon BTT3050EJ Series Power Switch IC, 63V Maximum Supply Voltage, 50mΩ Switch-On Resistance - BTT3050EJXUMA1


This power switch IC is a discrete low-side switching device designed for Compact surface-mounted applications. It operates across a broad supply range from 3.3V to 63V and is targeted at environments requiring a single-input controlled low-side power element. The part is suitable where high-temperature endurance and automotive-grade qualification are necessary, offering a small-footprint package with eight pins.

Features and Benefits:


• 50mΩ on-resistance for reduced conduction losses
• 4A operating current to handle moderate load currents
• AEC-Q100 qualification for automotive system integration
• RoHS compliance enabling lead-free assembly processes
• 150°C maximum operating temperature for thermal headroom

Applications


• Suitable for low-side switching in automotive subsystems
• Ideal for power management on Compact surface assemblies
• Used with 3.3V control logic and higher-voltage rails
• Can be used for load switching in systems up to 63V

What package type does it use for board-layout considerations?


It is supplied in an eight-pin PG-TDSO-8 surface-mount package to aid Compact PCB placement.

What topology should designers expect when integrating this device?


The device implements a low-side switching topology suitable for ground-side load control.

Which ambient and junction extremes is the device rated for?


It is specified to operate down to -40°C and up to 150°C maximum junction temperature for demanding thermal environments.

관련된 링크들