Texas Instruments Low Side/High Side, Load Switch Power Control Switch 4-Pin, DSBGA
- RS 제품 번호:
- 252-8584
- 제조사 부품 번호:
- TPS22908YZTT
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 252-8584
- 제조사 부품 번호:
- TPS22908YZTT
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Power Control Switch | |
| Power Switch Topology | Low Side/High Side | |
| Power Switch Type | Load Switch | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Package Type | DSBGA | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 4V | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 1A | |
| Minimum Operating Temperature | -40°C | |
| Width | 920μm | |
| Height | 630μm | |
| Standards/Approvals | RoHS | |
| Length | 920μm | |
| Series | TPS22908 | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Power Control Switch | ||
Power Switch Topology Low Side/High Side | ||
Power Switch Type Load Switch | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Package Type DSBGA | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 4V | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Operating Current 1A | ||
Minimum Operating Temperature -40°C | ||
Width 920μm | ||
Height 630μm | ||
Standards/Approvals RoHS | ||
Length 920μm | ||
Series TPS22908 | ||
Automotive Standard No | ||
관련된 링크들
- Texas Instruments TPS22908YZTT Low Side/High Side, Load Switch Power Control Switch 4-Pin, DSBGA
- Texas Instruments Low Side/High Side, Load Switch Power Control Switch 6-Pin, DSBGA
- Texas Instruments Low Side/High Side, Load Switch Power Control Switch 4-Pin, DSBGA
- Texas Instruments Low Side/High Side, Load Switch Power Switch IC 8-Pin, DSBGA
- Texas Instruments Low Side/High Side, Load Switch Power Switch IC 6-Pin, DSBGA
- Texas Instruments TPS22916CYFPT Low Side/High Side, Load Switch Power Control Switch 4-Pin, DSBGA
- Texas Instruments TPS22914CYFPT Low Side/High Side, Load Switch Power Control Switch 4-Pin, DSBGA
- Texas Instruments TPS22971YZPT Low Side/High Side, Load Switch Power Switch IC 8-Pin, DSBGA