onsemi FSL117MRIN Flyback Converter 1, PWM Controller Power Switch IC 8-Pin, PDIP
- RS 제품 번호:
- 145-4416
- 제조사 부품 번호:
- FSL117MRIN
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 145-4416
- 제조사 부품 번호:
- FSL117MRIN
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Product Type | Power Switch IC | |
| Power Switch Type | PWM Controller | |
| Power Switch Topology | Flyback Converter | |
| Switch On Resistance RdsOn | 11Ω | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Power Rating | 10W | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 26V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 800mA | |
| Maximum Operating Temperature | 125°C | |
| Length | 9.83mm | |
| Height | 3.68mm | |
| Standards/Approvals | JEDEC J-STD-020B | |
| Width | 6.67mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Product Type Power Switch IC | ||
Power Switch Type PWM Controller | ||
Power Switch Topology Flyback Converter | ||
Switch On Resistance RdsOn 11Ω | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Power Rating 10W | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Maximum Supply Voltage 26V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 800mA | ||
Maximum Operating Temperature 125°C | ||
Length 9.83mm | ||
Height 3.68mm | ||
Standards/Approvals JEDEC J-STD-020B | ||
Width 6.67mm | ||
Automotive Standard No | ||
Flyback & Forward PWM Controllers, Fairchild Semiconductor
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
관련된 링크들
- onsemi FSL117MRIN Flyback Converter 1, PWM Controller Power Switch IC 8-Pin, PDIP
- Fairchild Semiconductor FSL137MRIN, PWM Controller Power Switch IC 8-Pin, PDIP
- onsemi FSL156MRBN Flyback Converter 1, PWM Controller Power Switch IC 8-Pin, PDIP
- onsemi FSL116HR Flyback Converter 1, Integrated PWM Controller Power Switch IC 8-Pin, PDIP
- onsemi Flyback Converter 1, Integrated PWM Controller Power Switch IC 8-Pin, PDIP
- onsemi FSL518HPG Flyback Converter 1 Power Switch IC 7-Pin, PDIP
- onsemi FSL518APG Flyback Converter 1 Power Switch IC 7-Pin, PDIP
- onsemi Flyback Converter 1 Power Switch IC 7-Pin, PDIP