onsemi FSFR1700XS Half Bridge 1, Resonant Converter Power Switch IC 10-Pin, SIP
- RS 제품 번호:
- 145-4414
- 제조사 부품 번호:
- FSFR1700XS
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
38개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 tube of 19 units)*
₩98,116.00
마지막 RS 재고
- 최종적인 171 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | Per Tube* | 절감 |
|---|---|---|---|
| 19 - 19 | ₩5,164.00 | ₩98,120.00 | - |
| 38 - 57 | ₩5,052.00 | ₩95,980.00 | 2% |
| 76 + | ₩4,940.00 | ₩93,860.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 145-4414
- 제조사 부품 번호:
- FSFR1700XS
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Power Switch Type | Resonant Converter | |
| Power Switch Topology | Half Bridge | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 1.25Ω | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Power Rating | 100W | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 300mV | |
| Package Type | SIP | |
| Maximum Supply Voltage | 400V | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Width | 10.7mm | |
| Height | 3.4mm | |
| Length | 26.2mm | |
| Series | FSFR-XS | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Power Switch Type Resonant Converter | ||
Power Switch Topology Half Bridge | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 1.25Ω | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Power Rating 100W | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 300mV | ||
Package Type SIP | ||
Maximum Supply Voltage 400V | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Width 10.7mm | ||
Height 3.4mm | ||
Length 26.2mm | ||
Series FSFR-XS | ||
Automotive Standard No | ||
LLC Resonant & Asymmetric Half Bridge PWM Controllers, Fairchild Semiconductor
Line Level Control (LLC)
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
관련된 링크들
- onsemi FSFR1700XS Half Bridge 1, Resonant Converter Power Switch IC 10-Pin, SIP
- onsemi FSFR1700XSL Low Side 1, Resonant Converter Power Switch IC 10-Pin, SIP
- onsemi FSFR1800XS Power Switch IC 9-Pin, SIP
- onsemi FSFR1800HSL Power Switch IC 10-Pin, SIP
- Microchip 62CA4-1700V 62MM ADAPTER MOSFET for 2ASC-17A1HP for STANDARD 1700V HALF-BRIDGE 62MM SIC DEVICES
- onsemi Half Bridge 16 Power Switch IC 24-Pin, SSOP
- onsemi NCV7718CDQR2G Half Bridge 16 Power Switch IC 24-Pin, SSOP
- STMicroelectronics L6598D013TR Half Bridge 1, MOSFET Power Switch IC 16-Pin, SON