Hammond Grey Aluminium Power Supply Case, IP30 241 mm, 366 mm, 221 mm
- RS 제품 번호:
- 507-466
- 제조사 부품 번호:
- 516-0010
- 제조업체:
- Hammond
Subtotal (1 unit)*
₩347,002.50
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩347,002.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 507-466
- 제조사 부품 번호:
- 516-0010
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | Power Supply Case | |
| External Width | 221mm | |
| External Length | 366mm | |
| Body Material | Aluminium | |
| Colour | Grey | |
| Finish | Powder Paint | |
| IP Rating | IP30 | |
| External Height | 241mm | |
| Standards/Approvals | No | |
| Series | 516-0010 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type Power Supply Case | ||
External Width 221mm | ||
External Length 366mm | ||
Body Material Aluminium | ||
Colour Grey | ||
Finish Powder Paint | ||
IP Rating IP30 | ||
External Height 241mm | ||
Standards/Approvals No | ||
Series 516-0010 | ||
Hammond Power Supply Case, 365 (L) x 216 (W) x 235mm (H), Aluminium Body, 3.24kg Weight - 516 Series - 516-0010
Safety and security are both covered by this power supply case from Hammond. It houses components like transformers to make sure users can't touch live parts and electrical hazards are held at bay. The unit's aluminium body stands up to corrosion and impact, so you can count on it to last, even in harsh environments. Four horizontal rows of louvres allow for proper ventilation, meaning the device it contains stays cool as it works. This product has eight pre-drilled holes that make assembly a walk in the park.
Features & Benefits
• Dimensions of 365 (L) x 216 (W) x 235mm (H) mean there's enough space to house larger components
• Front and back recesses with flanges near the top act as handles for easy carrying
• Integrated grommets protect cables from abrasion and environmental elements
Applications
• Electrical workshops
• Process and packaging equipment
• Transportation industry
Why does this enclosure have rubber feet?
If the box is installed on a work surface, the rubber feet absorb and dampen the shock and vibration that come with transformer operation. They also protect against scratches caused by friction.
관련된 링크들
- Hammond Polyester Junction Box, IP66, 207 mm, 366mm 413 mm
- Hammond Steel Steel Mounting Plate, 366mm W, 468 mm L for Use with PCU201610L
- Explorer Cases 4216HL Polymer Waterproof Watertight Transit Case, 457 mm 183 mm 366 mm
- Explorer Cases 4216HL Polymer Waterproof Watertight Transit Case, 366 mm 183 mm 457 mm
- Explorer Cases 4209HL.B Polymer Waterproof Watertight Transit Case, 366 mm 118 mm 457 mm
- Raaco FlightCase Polypropylene Waterproof Watertight Outdoor Case Wheeled, 464 mm 366 mm 176 mm
- OPTIBELT 366 3M 9 Timing Belt 122 Teeth, 366 mm Length, 9 mm Width
- OPTIBELT 366 3M 15 Timing Belt 122 Teeth, 366 mm Length, 15 mm Width