Eaton Maintenance Bypass, MBP Series
- RS 제품 번호:
- 250-0367
- 제조사 부품 번호:
- MBP6Ki
- 제조업체:
- Eaton
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 250-0367
- 제조사 부품 번호:
- MBP6Ki
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Accessory Type | Power Distribution Unit | |
| Product Type | Maintenance Bypass | |
| Series | MBP | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Accessory Type Power Distribution Unit | ||
Product Type Maintenance Bypass | ||
Series MBP | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MA
The Eaton HotSwap Maintenance By Pass (MBP) provides a maintenance bypass for all UPSs. UPSs can be hot swapped or upgraded without interrupting the power supply.
HotSwap MBP provides compatibility with any UPS. The HotSwap MBP 3000 VA is available with different output connectors: French, Schuko, British, IEC or terminal blocks (Hard-Wired version). When used with a 9PX or 9SX the HotSwap MBP 6000 VA and above are providing information on the Bypass status through the UPS LCD screen.
HotSwap MBP are available with multiple power ratings: 3000 VA, 6000 VA, 11000 VA, 11000 VA (3 ph Input).
HotSwap MBP units can be installed as required; at the back, side, top of the UPSs, or rack-mounted.
관련된 링크들
- Eaton Power Distribution Unit Maintenance Bypass
- APC Panel Maintenance Bypass for use with APC InfraStruXure Type A, Symmetra UPS Products, Smart-UPS
- Eaton Power Supply Accessory Power Supply Accessory for use with 8000VA and 11000VA UPS
- Facilities Cleaning & Maintenance
- Pipework Maintenance & Water Treatment
- Riello UPS Bypass Switch for use with Dialog Dual 3k3VA-4kVA, Dialog Plus 200ER, DLP 300S/300ER, MULTI Series
- Lovato Electric DIN Rail SM Series DIN Rail Mounting Kit for Use with Cable Bypass
- Socomec NETYS RT4 UPS, 10 kVA, NRT4-OP-MBP1 10 kVA Rack