Omron Redundancy Module for use with S8VK-G, S8VK-R Series
- RS 제품 번호:
- 215-4168
- Distrelec 제품 번호:
- 301-32-942
- 제조사 부품 번호:
- S8VK-R20
- 제조업체:
- Omron
Subtotal (1 unit)*
₩309,240.00
재고있음
- 137 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩309,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-4168
- Distrelec 제품 번호:
- 301-32-942
- 제조사 부품 번호:
- S8VK-R20
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Accessory Type | Redundancy Module | |
| Product Type | Redundancy Module | |
| For Use With | S8VK-G | |
| Series | S8VK-R | |
| Standards/Approvals | CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Accessory Type Redundancy Module | ||
Product Type Redundancy Module | ||
For Use With S8VK-G | ||
Series S8VK-R | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
Omron S8VK-R Series Redundancy module, 20A Output Current, 10 to 60V DC Input Voltage - S8VK-R20
This redundancy module offers a compact solution for enhancing system reliability. Designed for industrial power supply redundancy, it operates within a DC input voltage range of 10 to 60V. With an output current of 20A, this unit is compatible with various supply systems. Incorporating the S8VK-G as a backup component ensures effective power management, contributing significantly to overall system performance.
Features & Benefits
• Provides easy setup for reliable power supply systems
• Dual input terminals allow for fault tolerance
• Voltage balance indicator extends power supply life
• Wide operating temperature range from -40 to 70°C
• Status LEDs signal operating conditions clearly
• Suitable for DC redundancy applications in industrial environments
Applications
• Utilised for critical backup in manufacturing systems
• Employed in automation and robotics power management
• Supports electronic systems requiring high reliability
• Used with S8VK-G compatible accessories for enhanced redundancy
• Effective in protecting sensitive equipment from power failures
How does the voltage balance feature enhance longevity in power supplies?
By adjusting the configuration to maintain a voltage difference below 50mV, the module ensures that both power supplies operate evenly, significantly increasing their lifespan compared to singular configurations.
What operational conditions can this module withstand?
The unit is designed to operate within an ambient temperature range of -40 to 70°C, making it versatile for various demanding environments.
How are electrical connections made for this module?
Connections are made via input terminals for two power sources and an output terminal for load management, ensuring straightforward wiring and integration into existing systems.
관련된 링크들
- Omron Redundancy Module for use with S8VK-G, S8VK-R Series
- MEAN WELL Redundancy Module Redundancy Module for use with Redundancy Module
- Omron Bracket Kit for use with S8VK, S82Y Series
- Omron, S8VK-G03005 Switching Power Supply 5V dc, 30 W 264V
- Murrelektronik Limited Redundancy Module Redundancy Module for use with Buffer Module
- Omron S8VK-G Switch Mode Power Supply DIN Rail Power Supply 240V ac AC/DC Input 24V dc, 650 mA Output DC 15 W
- Omron S8VK-G Power Supply DIN Rail Power Supply 350 V dc, 240V ac AC/DC Input 12V dc, 4.5 A Output DC 60 W
- Omron S8VK-G Switched Mode DIN Rail Power Supply 350 V dc, 240V ac AC/DC Input 24V dc, 10 A Output DC 240 W