Schneider Electric Harmony Relay RXG Series Power Relay, Plug-in Mount
- RS 제품 번호:
- 922-1650
- Distrelec 제품 번호:
- 303-02-829
- 제조사 부품 번호:
- RXG12ED
- 제조업체:
- Schneider Electric
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 922-1650
- Distrelec 제품 번호:
- 303-02-829
- 제조사 부품 번호:
- RXG12ED
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Power Relay | |
| Mount Type | Plug-in | |
| Series | Harmony Relay RXG | |
| Terminal Type | Plug-In | |
| Contact Configuration | SPDT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL | |
| Height | 30.6mm | |
| Length | 13mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Power Relay | ||
Mount Type Plug-in | ||
Series Harmony Relay RXG | ||
Terminal Type Plug-In | ||
Contact Configuration SPDT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL | ||
Height 30.6mm | ||
Length 13mm | ||
- COO (Country of Origin):
- CH
Schneider Electric RXG12ED
This Harmony RXG plug-in relay socket has a coil control voltage of 48V DC and has 1 changeover contact SPDT (single pole double throw) with a rating of 10A. It has large choice of number of contacts for high rated current use. It also offers lockable test button and LED indicator. It helps to reduce the size of enclosures and increase machine reliability, you can mount nearly everywhere thanks to its 16mm width. Workability for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). Status display with LED, clearly signal both in the day and night. 0 0 0 0 0 0 0 0 0 0
Zelio RXG Interface Relays
The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy
Test & maintenance, slim and spacing saving features.
The RXG interface relay range consists of-
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.
관련된 링크들
- Schneider Electric Power Relay, Plug-in Mount
- Schneider Electric Harmony Relay RXG Series Interface Relay, DIN Rail, 24V dc Coil, DPDT
- Schneider Electric Harmony Relay RXG Series Interface Relay, DIN Rail, 24V dc Coil, SPDT
- Schneider Electric Harmony Relay RXG Series Interface Relay, DIN Rail, 230V ac Coil, SPDT
- Schneider Electric Harmony Relay RXG Series Interface Relay, DIN Rail, 24V ac Coil, SPDT
- Schneider Electric Harmony Relay RXG Series Interface Relay, DIN Rail, 24V ac Coil, DPDT
- Schneider Electric Harmony Relay RXG Series Interface Relay, DIN Rail, 230V ac Coil, DPDT
- Retaining Relay Clip Schneider Electric RUZ Series Relay Sockets Harmony Relay RXG