Weidmüller Panel Power Relay, 115V ac Coil, 5A Switching Current, 4PDT
- RS 제품 번호:
- 892-8928
- 제조사 부품 번호:
- 7760056085
- 제조업체:
- Weidmüller
Subtotal (1 unit)*
₩19,040.00
재고있음
- 32 개 단위 배송 준비 완료
- 추가로 2027년 3월 03일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩19,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 892-8928
- 제조사 부품 번호:
- 7760056085
- 제조업체:
- Weidmüller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weidmüller | |
| Coil Voltage | 115V ac | |
| Product Type | Power Relay | |
| Contact Configuration | 4PDT | |
| Mount Type | Panel | |
| Series | DRM | |
| Terminal Type | Plug-In | |
| Switching Current | 5A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 4340Ω | |
| Standards/Approvals | cURus | |
| Length | 21.5mm | |
| Height | 28mm | |
| Width | 36mm | |
| Contact Material | Silver Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weidmüller | ||
Coil Voltage 115V ac | ||
Product Type Power Relay | ||
Contact Configuration 4PDT | ||
Mount Type Panel | ||
Series DRM | ||
Terminal Type Plug-In | ||
Switching Current 5A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 4340Ω | ||
Standards/Approvals cURus | ||
Length 21.5mm | ||
Height 28mm | ||
Width 36mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
Weidmuller D-SERIES DRM Relays
D-SERIES relay modules were designed specifically for challenging industrial applications.
Many industrial applications voltages between 110 and 220 V
are used to control actuators. With load currents exceeding 100 mA
these high voltages produce arcing that causes a great deal of wear on the
relay contacts.
D-SERIES relay modules are specifically for universal usage
in a wide range of industrial applications. The D series are much more reliable
than conventional solutions, which minimises costs for maintenance and
replacement
Thanks to series connected contacts, built-in blow magnets and low-wear
contacts, arcing is effectively
suppressed with D-SERIES products – resulting in a noticeably longer service life.
2 or 4 CO contacts
Compact design
Wide range of coil voltages
Optional test button (AC red, DC blue)
Optional with integrated status display (AC red, DC green) and/or free-wheel
관련된 링크들
- Weidmüller Panel Power Relay, 115V ac Coil, 5A Switching Current, 4PDT
- RS PRO Power Relay, 115V ac Coil, 6A Switching Current, 4PDT
- RS PRO Power Relay, 115V ac Coil, 10A Switching Current, 3PDT
- Weidmüller Panel Power Relay, 24V ac Coil, 5A Switching Current, 4PDT
- Weidmüller Panel Power Relay, 230V ac Coil, 5A Switching Current, 4PDT
- Weidmüller Panel Power Relay, 24V dc Coil, 5A Switching Current, 4PDT
- Siemens Power Relay, 115V ac Coil, 6A Switching Current, 4PDT
- Releco Power Relay, 115V ac Coil, 10A Switching Current, 3PDT