Schneider Electric Power Relay, 120V ac Coil, 8A Switching Current, 4PDT

Subtotal (1 unit)*

₩15,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 498 개 단위 배송 준비 완료
  • 추가로 2026년 11월 13일 부터 280 개 단위 배송
  • 추가로 2026년 11월 20일 부터 160 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩15,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
884-1329
Distrelec 제품 번호:
302-15-536
제조사 부품 번호:
RXM4AB2F7
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Power Relay

Coil Voltage

120V ac

Contact Configuration

4PDT

Series

Harmony Relay RXM

Terminal Type

Plug-In

Switching Current

8A

Switching DC Voltage

28V dc

Switching Power

1.5kVA

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Coil Resistance

4.4kΩ

Maximum Operating Temperature

55°C

Height

27mm

Width

47.7mm

Standards/Approvals

CE, CSA

Coil Power

1.2W

Length

21mm

Contact Material

Silver Alloy

Schneider Electric Harmony Relay RXM Series Power Relay, 120V AC Coil Voltage, 4PDT Configuration - RXM4AB2F7


This power relay by Schneider Electric is a top-quality product designed for various industrial applications. The relay features 4PDT configuration, making it suitable for complex switching operations in automation and control systems. With a coil voltage of 120V AC, it ensures reliable performance even in demanding environments.

Features & Benefits


• Reliable 4PDT configuration for versatile switching operations

• Coil voltage of 120V AC ensures stable performance

• Silver alloy contact material for enhanced durability

• Plug-in design for easy installation and maintenance

• High switching power of 1.5 kVA for demanding applications

Applications


• Suitable for control panel applications in electrical installations

• Designed for machinery and equipment control in manufacturing settings

• Can be used for relay logic circuits in electronic devices

Can it handle high switching power applications?


Yes, this power relay from Schneider Electric is designed to handle high switching power applications, making it ideal for demanding industrial settings.

Is it easy to install?


Yes, the plug-in design of the relay ensures easy installation and maintenance, saving time and effort for technicians.

Will it provide reliable performance in harsh environments?


Yes, with its silver alloy contact material and Green Premium verification, this relay is built to withstand challenging conditions and provide consistent performance.

Does it have UL certification for safety?


Yes, this power relay is UL certified, ensuring that it meets the highest safety standards for use in various applications.

Can it be used in control panel applications?


Yes, this relay is reliable for control panel applications in electrical installations, offering reliable switching capabilities for smooth operation.

관련된 링크들