Phoenix Contact Power Relay, 60V dc Coil, 6A Switching Current, 4PDT
- RS 제품 번호:
- 857-1392
- 제조사 부품 번호:
- 2903679
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 857-1392
- 제조사 부품 번호:
- 2903679
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Coil Voltage | 60V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 4PDT | |
| Series | REL-IR4/LDP- 60DC/4X21 | |
| Terminal Type | Plug-In | |
| Switching Current | 6A | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 1.5kVA | |
| Maximum Operating Temperature | 70°C | |
| Width | 27.5mm | |
| Length | 21.2mm | |
| Height | 35.6mm | |
| Standards/Approvals | EAC, CSA | |
| Contact Material | Silver Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Coil Voltage 60V dc | ||
Product Type Power Relay | ||
Contact Configuration 4PDT | ||
Series REL-IR4/LDP- 60DC/4X21 | ||
Terminal Type Plug-In | ||
Switching Current 6A | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 1.5kVA | ||
Maximum Operating Temperature 70°C | ||
Width 27.5mm | ||
Length 21.2mm | ||
Height 35.6mm | ||
Standards/Approvals EAC, CSA | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- PL
Plug-in industrial relay with power contacts, 4 PDTs, test key, status LED, freewheeling diode, mechanical switch position indicator, polarity: A1+, A2–, coil voltage: 60 V DC
관련된 링크들
- Phoenix Contact Power Relay, 60V dc Coil, 50mA Switching Current, 4PDT
- Phoenix Contact DIN Rail Power Relay, 60V dc Coil, 16A Switching Current, 1PDT
- Phoenix Contact DIN Rail Power Relay, 60V dc Coil, 10A Switching Current, 2PDT
- Finder PCB Power Relay Module, 60V ac Coil, 16A Switching Current, 3PDT
- Finder PCB Power Relay Module, 60V dc Coil, 16A Switching Current, 3PDT
- Carlo Gavazzi Power Relay, 60V dc Coil, 10A Switching Current, 3PDT
- Finder Relay, 60V dc Coil, 16A Switching Current, 3PDT
- Finder Relay, 60V ac Coil, 10A Switching Current, 3PDT