RS Better World
Schneider Electric Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- RS 제품 번호:
- 852-6850
- 제조사 부품 번호:
- RXG13BD
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩12,400.00
재고있음
- 71 개 단위 배송 준비 완료
- 추가로 2026년 12월 04일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩12,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 852-6850
- 제조사 부품 번호:
- RXG13BD
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Series | Harmony Relay RXG | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching Power | 2.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V | |
| Coil Resistance | 1.1kΩ | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, CE | |
| Width | 30.6mm | |
| Height | 37.1mm | |
| Length | 13mm | |
| Coil Power | 530mW | |
| Better World Claim | Designed for Disassembly | |
| Contact Material | Silver Alloy | |
| Better World Product | Yes | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Series Harmony Relay RXG | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching Power 2.5kVA | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V | ||
Coil Resistance 1.1kΩ | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, CE | ||
Width 30.6mm | ||
Height 37.1mm | ||
Length 13mm | ||
Coil Power 530mW | ||
Better World Claim Designed for Disassembly | ||
Contact Material Silver Alloy | ||
Better World Product Yes | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
Schneider Electric Power Relay, 250V AC/30V DC Maximum Switching Voltage, 20g Weight - Zelio Series - RXG13BD
Looking for an effective solution to control circuit traffic and prevent voltages from running amok? Use this power relay from Schneider Electric. It opens and closes PCB feeds, so you get optimal PLC performance. A plug-in terminal makes installation a breeze, while the operating and reset times of 20ms mean it's lightning-quick. For added reliability, the unit offers mechanical durability of 10 million cycles, so you can count on it for long-lasting use. Look to the green indicator to stay in the loop – it clearly displays your system's operating status.
• Compact dimensions of 13 (L) x 37.1 (H) x 30.6mm (D) to maximise space on densely packed PCBs
• Light weight of 20g adds minimal strain to your installation
• Broad operating temperature range between -40°C and +70°C for use in challenging conditions
Applications
• Automated assembly lines
• Medical imaging equipment
• Automatic doors
• Transport industry
What's the switching current of this power relay?
It has a switching current of 10A, so is ideal for use in demanding electrical applications.
Is this a latching or non-latching power relay?
It's non-latching, so it conveniently returns to its default NC contact configuration after activation. This means there's no need to manually reset it.
관련된 링크들
- Schneider Electric Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- Schneider Electric Power Relay, 12V dc Coil, 10A Switching Current, SPDT
- Schneider Electric Power Relay, 230V ac Coil, 10A Switching Current, SPDT
- Schneider Electric Power Relay, 24V ac Coil, 10A Switching Current, SPDT
- Schneider Electric Power Relay, 120V ac Coil, 10A Switching Current, SPDT
- Schneider Electric Power Relay, 110V dc Coil, 10A Switching Current, SPDT
- Schneider Electric Power Relay, 24V dc Coil, 5A Switching Current, DPDT
- Schneider Electric Power Relay, 24V dc Coil, 10A Switching Current, 1 CO