Turck Power Relay, 240V ac Coil, 5A Switching Current, 4PDT
- RS 제품 번호:
- 842-3849
- 제조사 부품 번호:
- C9-A41X/240VAC
- 제조업체:
- Turck
Subtotal (1 unit)*
₩83,998.00
재고있음
- 추가로 2026년 11월 09일 부터 19 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩83,998.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 842-3849
- 제조사 부품 번호:
- C9-A41X/240VAC
- 제조업체:
- Turck
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Turck | |
| Product Type | Power Relay | |
| Coil Voltage | 240V ac | |
| Contact Configuration | 4PDT | |
| Series | C9-A41 | |
| Terminal Type | Plug-In | |
| Switching Current | 5A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 110V dc | |
| Switching Power | 1.3kVA | |
| Switching AC Voltage | 110V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 18.6kΩ | |
| Standards/Approvals | CE, RoHS | |
| Width | 28mm | |
| Length | 21mm | |
| Height | 37.5mm | |
| Coil Power | 1.2W | |
| Contact Material | Silver Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Turck | ||
Product Type Power Relay | ||
Coil Voltage 240V ac | ||
Contact Configuration 4PDT | ||
Series C9-A41 | ||
Terminal Type Plug-In | ||
Switching Current 5A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 110V dc | ||
Switching Power 1.3kVA | ||
Switching AC Voltage 110V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 18.6kΩ | ||
Standards/Approvals CE, RoHS | ||
Width 28mm | ||
Length 21mm | ||
Height 37.5mm | ||
Coil Power 1.2W | ||
Contact Material Silver Alloy | ||
5A 4PCO Standard - C9 Series
Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.
관련된 링크들
- Turck Power Relay, 24V ac Coil, 5A Switching Current, 4PDT
- Turck Power Relay, 240V Coil, 10A Switching Current, 3PDT
- Turck Power Relay, 120V ac Coil, 10A Switching Current, 3PDT
- Turck Power Relay, 240V ac Coil, 10A Switching Current, SPDT
- Omron Power Relay, 240V ac Coil, 10A Switching Current, 4PDT
- Turck Power Relay, 24V dc Coil, 5A Switching Current, 4PDT
- Omron Surface Power Relay, 240V ac Coil, 10A Switching Current, 3PDT
- Turck Power Relay, 110V Coil, 16A Switching Current, 3PDT