Turck Power Relay, 24V dc Coil, 10A Switching Current, DPDT

Subtotal (1 unit)*

₩71,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 105 개 단위 배송
  • 추가로 2026년 11월 09일 부터 17 개 단위 배송
  • 추가로 2026년 11월 30일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩71,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
842-3798
제조사 부품 번호:
C7-A20DX/024VDC
제조업체:
Turck
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Turck

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

DPDT

Series

C7-A20

Terminal Type

Plug-In

Switching Current

10A

Switching Power

2.5kVA

Switching DC Voltage

220V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Coil Resistance

594Ω

Maximum Operating Temperature

70°C

Width

28mm

Standards/Approvals

CE, RoHS

Length

21mm

Coil Power

1W

Height

37.5mm

Contact Material

Silver Alloy

Turck Power Relay, 1W Coil Power, 594Ω Coil Resistance - C7-A20 Series - C7-A20DX/024VDC


Switch to a reliable power solution for your industrial equipment with this power relay from Turck. When 10A of current is passed through the relay's electromagnetic coil, it opens or closes the connected circuit. Isolation between coil and contact of up to 2.5kV gives you added protection against electrical hazards, keeping your system safe and sound. Plug-in terminals make installation a walk in the park, as there's no time wasted fiddling with fittings.

Features & Benefits


• Coil voltage of 24V DC for use in low-power systems

• Test button makes diagnostics a breeze

• Compact dimensions of 21 (L) x 37.5 (W) x 28mm (D) to add minimal bulk to your setup

• Performs reliably in extreme temperatures between -40°C and +70°C

• Silver-nickel contacts are highly conductive and resistant to corrosion for a reliable electrical connection

Applications


• Industrial power management

• Automation control

• Power distribution equipment

What contact configuration does this power relay have?


This power relay has a DPDT contact configuration, so it switches two circuits at the same time for versatility.

관련된 링크들